RMCF0201ZT0R00 by SEI Stackpole Electronics Inc

Overview of RMCF0201ZT0R00 by SEI Stackpole Electronics Inc.

The RMCF0201ZT0R00 is a fixed resistor developed by SEI Stackpole Electronics Inc. engineered with a Metal Glaze/Thick Film technology. It features a power rating of 0.05 Watts and a resistance of 0 ohms, typically used as a jumper in electronic circuits. This surface mount resistor fits into a 0201 chip size package, making it suitable for high-density installation on printed circuit boards. Compliance with RoHS (Restriction of Hazardous Substances) ensures this part is manufactured without specific hazardous materials, making it preferable for use in environmentally-sensitive technology markets.

Another advantage of the RMCF0201ZT0R00 is its wide operating temperature range from -55 °C to +155 °C, allowing performance stability in varied environmental conditions. Plus, the resistor’s 0.5A rated current capacity highlights its proficiency in handling considerable power for its size. Matte tin over nickel terminal finish ensures good solderability and resistance to oxidation. Packaging and assembly processes further benefit from the product being available in tape and reel format, facilitating efficient pick and place manufacturing operations.

Industry Applications for RMCF0201ZT0R00

The RMCF0201ZT0R00 resistor’s properties make it potentially suitable for various industrial applications, though these applications should always be verified by specific engineering and design examinations in accordance with relevant standards:

  • Consumer Electronics: In devices such as smartphones, laptops, and wearable tech, the compact size and reliability under temperature fluctuations could make this resistor suitable for maintaining power flow and signal integrity.
  • Telecommunications: For telecommunication hardware, including servers and routers, this zero-ohm jumper can be used in bypassing or isolating circuit sections without adding resistance to the circuit, thus maintaining signal strength.
  • Automation Systems: Industrial robots and control systems that require reliable and uninterrupted electronic signal transfer might utilize such zero-ohm resistors to connect circuit sections reliably.

Note that these potential industry applications are conceptual and require rigorous analysis and adherence to specific application requirements through proper engineering evaluation.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a recognized leader in the field of resistive components, offering a broad range of products including Metal Glaze/<a href=”https://www.findchips.com/parametric/Resistors/Metal%20Glaze%2FThick%20Film%20Resistors>Thick Film Resistors</a>. The manufacturer specializes in products tailored for a variety of applications, ranging from consumer electronics to industrial and automotive systems. Their RMCF series, including parts like RMCF0201ZT0R00, feature high-quality construction and engineering for performance reliability across a spectrum of operating conditions. Products from SEI Stackpole are also notable for their adherence to environmental compliance including RoHS and REACH.

Where to Find RMCF0201ZT0R00 by SEI Stackpole Electronics Inc

To procure the RMCF0201ZT0R00, potential buyers should refer to our site findchips.com. Here, one can check real-time stocking information and pricing from various distributors. Past distributors have included Mouser Electronics, DigiKey, and Future Electronics among others; however, current availability can vary. The product is categorized under Metal Glaze/Thick Film Resistors where alternatives and similar products by Stackpole or other manufacturers can also be reviewed.

Compare pricing for RMCF0201ZT0R00 and other Metal Glaze/Thick Film Resistors at findchips.com