RT0805BRD0710KL by YAGEO Corporation

Overview of RT0805BRD0710KL by YAGEO Corporation

The RT0805BRD0710KL is a fixed resistor falling under the subcategory of Thin Film Resistors, designed for surface mounting in an 0805 chip size. Manufactured by YAGEO Corporation, this metal film resistor is crafted for high precision and stability with a resistance value of 10,000 ohms and a tight tolerance of ±0.1%. The resistor has a power rating of 0.125W and is capable of handling a working voltage up to 150V. With a temperature coefficient of 25 ppm/°C, it is built to perform reliably across a temperature range from -55 °C to 155 °C, making it suitable for varied operating environments. Compliance with RoHS and REACH standards underscores its ecological safety for a wide range of applications. This part has a typical lead time of 20 weeks and 5 days as of this writing.

Industry Applications for RT0805BRD0710KL

The design and specifications of the RT0805BRD0710KL suggest it may be suitable for several high-tech applications across different industries. The potential uses, while conceptual in nature, underline the flexibility and performance of thin film resistors in high-demand scenarios:

  • Telecommunications – The precise resistance and low tolerance could potentially help in RF applications where stable and accurate resistance is critical for signal integrity.
  • Consumer Electronics – Devices such as precision audio equipment and high-definition television sets might benefit from this resistor’s reliability and high temperature resilience, helping in maintaining performance under varying operational conditions.
  • Computing and Data Storage – The resistor might be suitable for use in server farms and network switches where stable power supply circuits are essential for maintaining system reliability and performance.
  • Aerospace and Defense – Provided that all specific industry standards and certifications are met, this resistor could possibly be integrated into systems where precision and stability are crucial, such as satellite communication systems.

Note: These industry applications are illustrative and require confirmation from engineering and design teams to ensure compliance with all relevant standards and specific operational requirements.

About YAGEO Corporation

YAGEO Corporation is a renowned global manufacturer specializing in a wide array of passive components, including an extensive portfolio of resistors. With regards to Thin Film Resistors, YAGEO offers a range that embodies advanced technology with high precision and stability, a category in which RT0805BRD0710KL is included. The company’s commitment to quality and environmental standards is evidenced by its adherence to RoHS and REACH regulations, ensuring its components meet current environmental safeguarding norms.

Where to Find RT0805BRD0710KL by YAGEO Corporation

To procure the RT0805BRD0710KL resistor, buyers are advised to use platforms like Findchips.com. On findchips.com, one can not only check the current stock levels and pricing but also explore alternate options within the Thin Film Resistors category from YAGEO Corporation and other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part; however, availability can fluctuate, and current inventory should be verified on Findchips.

Compare pricing for RT0805BRD0710KL and other Thin Film Resistors at findchips.com