Overview of NX3215SA-32.768K-STD-MUA-8 by Nihon Dempa Kogyo Co Ltd
The NX3215SA-32.768K-STD-MUA-8 is a quartz crystal resonator operating at a nominal frequency of 32.768 kHz, often used in precision timing applications. This component, manufactured by Nihon Dempa Kogyo Co Ltd (NDK), is characterized by its small surface-mount package with dimensions just 3.2mm x 1.5mm x 0.8mm, making it suitable for compact electronic devices. It is specified with a frequency tolerance of ±20 ppm and a stability rate of ±0.0144%, ensuring reliable performance over a range of conditions.
Constructed for surface mount technology, this quartz crystal resonator promises ease of integration onto printed circuit boards. The NX3215SA-32.768K-STD-MUA-8 is both RoHS and REACH compliant, adhering to current environmental standards. Notable features include a drive level of 0.1 µW and a load capacitance of 12.5 pF, which are optimal for low-power devices. Its operating temperature range from -40°C to 85°C makes it versatile for various consumer and industrial applications. The terminals are finished with Gold (Au) over a Nickel (Ni) barrier to ensure good solderability and long-term reliability.
Industry Applications for NX3215SA-32.768K-STD-MUA-8
Given its specifications and properties, the NX3215SA-32.768K-STD-MUA-8 potentially serves a wide range of industry applications. Here are some illustrative use cases:
- Consumer Electronics: This component might be used in devices like smartwatches, clocks, or fitness trackers where precise time keeping is crucial. The low power consumption and compact size make it particularly suitable for wearable technology.
- Computing and Data Storage: Servers and other computing equipment could use this crystal to manage clock synchronization and timing functions, given its frequency stability and tolerance.
- Telecommunications: In networking hardware such as modems and routers, precise timing maintained by the NX3215SA-32.768K-STD-MUA-8 is critical for data transmission accuracy and reliability.
- Industrial Automation: Automation equipment that requires accurate timing sequences might benefit from this crystal. Its resistance to temperature variations and compact footprint could be advantageous in harsh industrial environments.
Note, these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Nihon Dempa Kogyo Co Ltd
Nihon Dempa Kogyo Co Ltd (NDK) is a globally recognized manufacturer specializing in the field of quartz crystals and resonators. Their product line includes a variety of frequency control components that are critical for the operation of modern electronic systems. NDK is known for producing high-quality, reliable, and environmentally compliant products, such as the NX3215SA-32.768K-STD-MUA-8 and similar crystal units. These components play essential roles in electronic circuits, particularly in providing stable references for timing and frequency settings.
Where to Find NX3215SA-32.768K-STD-MUA-8 by Nihon Dempa Kogyo Co Ltd
To find and purchase the NX3215SA-32.768K-STD-MUA-8, potential buyers should consider utilizing resources like findchips.com. The site provides up-to-date information on stock levels and pricing from a variety of distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics. It is suggested that buyers verify availability and current pricing through findchips.com, where they can also find alternate parts and similar components from other manufacturers under the category of Quartz Crystals.