Overview of 16SVPF1000M by Panasonic Electronic Components
The 16SVPF1000M by Panasonic Electronic Components is an aluminum electrolytic capacitor featuring a solid polymer dielectric, designed for surface mount applications. This component is polarized, with a capacitance of 1000µF and a voltage rating of 16V. It boasts an ESR (Equivalent Series Resistance) value of 0.012Ω, making it highly efficient for reducing AC ripple in power supply circuits. The capacitor operates within a wide temperature range of -55°C to +105°C, and has a lifetime rated at 5000 hours at 105°C, ensuring reliability and longevity in high-temperature environments.
Constructed in a radial can – SMD package, the 16SVPF1000M measures 10.3mm in length and width, with a height of 12.6mm. It’s a RoHS-compliant and halogen-free component, highlighting Panasonic’s commitment to environmental standards. This capacitor is part of the OS-CON SVPF series, known for low ESR, high ripple current capability, and excellent noise reduction features. Furthermore, this capacitor’s leakage current is specified at 3.2 mA, indicating its efficiency and stability in operation.
Industry Applications for 16SVPF1000M
The 16SVPF1000M, with its robust features, is suitable for a wide array of application fields. Although potential applications need thorough analysis and verification by engineering and design teams, this component could ideally fit in the following settings:
- Computing and Data Storage: The capacitor’s high capacitance and low ESR make it an excellent choice for smoothing and power management in servers, SSDs, and high-performance computing applications. Its ability to operate at high temperatures can also benefit data centers striving for reliability in their power supplies.
- Internet of Things (IoT): IoT devices that require stable power for extended periods can benefit from the long-life span and high ripple current capability of 16SVPF1000M, potentially enhancing the performance of smart home devices, wearables, and sensor networks.
- Aerospace and Defense: The wide operating temperature range and reliability under high-temperature conditions make this capacitor suitable for aerospace and defense electronics, where components must perform reliably in extreme environments.
- Automotive: In automotive electronics, where durability and performance under varying temperatures are crucial, the 16SVPF1000M could be used in power supply circuits, lighting systems, and infotainment systems, offering stability and long service life.
Note: These potential applications require thorough evaluation by professionals in terms of electrical, environmental, and mechanical requirements.
About Panasonic Electronic Components
Panasonic is a global leader in the development and manufacturing of electronic components, including Aluminum Electrolytic Capacitors. The company’s product range encompasses various capacitors, including the 16SVPF1000M, which are designed to meet the rigorous demands of modern electronic equipment. Panasonic’s capacitors are recognized for their quality, reliability, and innovation, and are used in a wide range of applications, from consumer electronics to industrial and automotive systems. With a strong focus on research and development, Panasonic continues to enhance its capacitors’ performance, energy efficiency, and environmental friendliness.
Where to Find 16SVPF1000M by Panasonic Electronic Components
For those looking to purchase the 16SVPF1000M capacitor, it is recommended to search on findchips.com. The site aggregates information from various distributors, providing up-to-date stock levels and pricing. While the 16SVPF1000M has historically been available through distributors such as Master Electronics, Avnet Abacus, Sensible Micro Corporation, and TME, inventory levels fluctuate. Using FindChips, engineers and procurement professionals can find alternate parts and sources, including other Aluminum Electrolytic Capacitors that might be offered by Panasonic Electronic Components or other manufacturers, ensuring they locate the best part for their application.