NR6028T470M by TAIYO YUDEN

Overview of NR6028T470M by TAIYO YUDEN

The NR6028T470M by TAIYO YUDEN is a general purpose inductor with a 47 µH inductance and a tolerance of 20%. It is designed for use in a variety of applications, evident in its specifications of being a shielded inductor with a maximum rated current of 920 mA and a DC resistance of 0.39 Ω. This component incorporates a ferrite core and is offered in a surface-mount package (SMT), specifically in a 2424 chip size, making it suitable for compact electronic designs. This power inductor is RoHS compliant, adhering to current environmental standards regarding the restriction of hazardous substances.

The operational temperature range of this inductor is from -25 °C to 120 °C, which makes it versatile for different environmental conditions. Further, it’s packed in an embossed tape on a 13-inch reel, facilitating automated assembly processes. The part also features a shielded construction which helps in reducing electromagnetic interference, enhancing performance in circuitry where noise reduction is critical. As per its life cycle, although it is marked as “Not Recommended” for new designs, NR6028T470M remains a capable choice in existing applications due to its robustness and performance metrics.

Industry Applications for NR6028T470M

Given its specifications and operational characteristics, the NR6028T470M could potentially serve a range of industries where fixed inductors are essential for managing current and reducing interference. Below are possible industry applications for this inductor:

  • Consumer Electronics: In devices such as smartphones, tablets, and other portable gadgets, managing power efficiency and minimizing interference is crucial. This inductor could potentially be used in the power supply circuits of these devices to enhance battery life and performance.
  • Telecommunications: Telecommunication equipment, including network routers, switches, and base stations, often require robust power management components. The shielded nature and operational temperature range of NR6028T470M make it a suitable candidate for such applications, subject to specific engineering evaluation.
  • Automotive: While specific automotive standards like AEC-Q100 are not mentioned, if the environments and standards align, this inductor might be used in non-critical electronic applications within automobiles such as entertainment systems or peripheral power management systems, given careful consideration and compliance checks.
  • Computing and Data Storage: Power supply units (PSUs) for computers and servers must reliably handle fluctuations and provide steady power. The characteristics of NR6028T470M could facilitate these requirements in a compact footprint for space-sensitive applications.

Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application needs.

About TAIYO YUDEN

TAIYO YUDEN is a recognized leader in the electronic components industry, particularly noted for its high-quality inductors. The company offers a wide range of inductor products, including those within the Fixed Inductors subcategory, among which is the NR6028T470M. Renowned for its innovation in material science and engineering, TAIYO YUDEN’s products are often found in high-density applications where reliability and performance are critical. Their inductors are utilized in various sectors, including automotive, industrial, and consumer electronics, supported by the company’s strong commitment to R&D and quality assurance.

Where to Find NR6028T470M by TAIYO YUDEN

If you’re considering purchasing the NR6028T470M, you can research this part on findchips.com. This site also allows you to explore other Fixed Inductors that might be offered by TAIYO YUDEN or other manufacturers. Historically, NR6028T470M has been available from distributors such as Master Electronics, TTI, Avnet Americas, and Mouser Electronics among others. However, for the most current stock levels and pricing, potential buyers are encouraged to verify on findchips.com.

Compare pricing for NR6028T470M and other Fixed Inductors at findchips.com