Overview of RF3827TR7 by Qorvo
The RF3827TR7 by Qorvo is a wide band medium power amplifier that is designed primarily for RF applications. It features a single RF power amplification function within a compact QFN-16 package style. The amplifier operates across a broad frequency range from 5 MHz to 1500 MHz, with a significant gain of 20.5 dB, making it versatile for various RF signal amplification needs. This device is built using Gallium Arsenide (GaAs) technology, known for its reliability and excellent performance in high-frequency applications.
Described as a wide band medium power amplifier, the RF3827TR7 offers a max input power of 13 dBm and operates on a 8 V power supply, with a maximum supply current of 130 mA. The device’s low noise feature along with a characteristic impedance of 50 Ω and a voltage standing wave ratio (VSWR) of up to 20 adds to its high performance in demanding applications. It supports surface mount technology which makes it suitable for high-density electronic assemblies. Listed as RoHS compliant and reaching the REACH compliance code, it adheres to essential environmental standards.
Industry Applications for RF3827TR7
The RF3827TR7 can suit various industry applications, notably within the sectors of Consumer Electronics, Audio and Video Systems, and Entertainment and Gaming. Each of these industries demands precise and reliable RF signal amplification which can be delivered by this component:
- Consumer Electronics: This device could potentially be integrated into wireless communication systems like high-performance radios or wireless networking devices that require extended frequency range and reliability.
- Audio and Video Systems: For high-fidelity audio and video broadcasting equipment, the high gain and wide frequency response of the RF3827TR7 might make it an appropriate amplifier choice, to ensure clear signal transmission over a range of distances and environments.
- Entertainment and Gaming: In wireless gaming controllers and other interactive entertainment systems, the amplifier could be used to enhance communication link quality and responsiveness. The low noise feature is particularly relevant in maintaining the integrity of the user’s experience.
Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure this component complies with specific application requirements and industry standards.
About Qorvo
Qorvo is a leading provider of advanced RF solutions that enable advanced wireless devices, wired and wireless networks, and defense radar and communications. Their product offerings primarily span within the categories of amplifiers, including the RF3827TR7, and other similar RF/Microwave Amplifiers. The company focuses on leveraging GaAs and other advanced semiconductor technologies to offer a broad range of RF capabilities.
With a reputation for innovation in the RF/Microwave domain, their products are tailored to high-performance applications, implicating key attributes such as robustness, efficiency, and high-frequency operation. Qorvo’s components are vital in applications across commercial and defense sectors, adhering to critical industry standards wherever applicable.
Where to Find RF3827TR7 by Qorvo
To locate the RF3827TR7 for purchase or to explore more about the similar RF/Microwave Amplifiers, it is recommended to use findchips.com. This website aggregates realtime inventory and pricing data from multiple distributors, allowing you to compare options effectively. Historically, distributors such as Vyrian and Avnet Silica have stocked this product, but availability can fluctuate.