PCAL6408APWJ by NXP Semiconductors

Overview of PCAL6408APWJ by NXP Semiconductors

The PCAL6408APWJ is crafted by NXP Semiconductors, designed as an 8-bit I/O expander using low-voltage translating technology. It operates through the I²C-bus/SMBus, ideally suited for applications requiring additional I/O lines. This component operates with a clock frequency of up to 400 kHz and accommodates supply voltages ranging from 1.65 V to 5.5 V. Enclosed in a TSSOP (Thin Shrink Small Outline Package) 16-pin configuration, this plastic/epoxy packaged piece is RoHS compliant and follows the industry’s hazardous materials standards.

As part of the Parallel IO Ports subcategory, the PCAL6408APWJ serves as a general-purpose, parallel I/O port, expanding the available I/O options in a compact form factor with dimensions of just 5 mm by 4.4 mm, and a minimal seated height of 1.1 mm. Moreover, this device is marked with an industrial temperature grade, operating efficiently between -40 °C and +85 °C. Key aspects such as Moisture Sensitivity Level 1 and peak reflow temperatures rising up to 260 °C highlight its resilience and suitability for varied environmental conditions.

Industry Applications for PCAL6408APWJ

The PCAL6408APWJ could serve multiple industries with its robust feature set, especially in sectors like Consumer Electronics and Industrial Automation. Its capabilities make it potentially viable in environments demanding high reliability and flexible I/O expansion options. Notable considerations for these industries might include:

  • Consumer Electronics: Devices such as smart home systems and personal gadgets often require additional I/O ports for managing multiple sensor inputs or outputs. The PCAL6408APWJ could potentially be integrated into hubs or controllers that orchestrate actions based on sensor data, leveraging its ability to operate over a wide range of voltages and with minimal power requirements.
  • Industrial Automation: In the realm of automation, machinery and controllers might utilize the PCAL6408APWJ for interfacing with various industrial sensors and actuators. The robust temperature range and the durability associated with its packaging are crucial for operations in challenging industrial environments.

These potential industry applications are conceptually illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is an established leader in the semiconductor industry, renowned for its broad range of solutions including those in the Microcontrollers and Processors category. Specifically, in the realm of Parallel IO Ports, NXP continues to make significant contributions with components like the PCAL6408APWJ. By developing advanced technology platforms and maintaining commitment to innovation and quality, NXP supports the demanding needs of the evolving electronics market. Their products consistently push the boundaries in both performance and reliability, tailored to meet the rigorous requirements of its global clientele.

Where to Find PCAL6408APWJ by NXP Semiconductors

When considering purchasing the PCAL6408APWJ, prospective buyers can access a broad range of distributors listed on platforms like findchips.com. Some of the distributors where this part has historically been available include Flip Electronics, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, to get current stock levels and pricing, visiting findchips.com is recommended. Additionally, for alternative parts within the Parallel IO Ports category, either from NXP or other manufacturers, research on findchips.com would provide comprehensive insights and options.

Compare pricing for PCAL6408APWJ and other Parallel IO Ports / Microcontrollers and Processors at findchips.com