PXE1110CDMG003XTMA1 by Infineon Technologies AG

Overview of PXE1110CDMG003XTMA1 by Infineon Technologies AG

The PXE1110CDMG003XTMA1 by Infineon Technologies AG is an adjustable, single-channel power supply support circuit packaged in a VQFN-40 (Very-thin Quad Flat No-leads). This component falls under the Power Management Circuits subcategory, indicative of its role in managing, supplying, or controlling power within electronic systems.

This Primarion controller component offers a range of features tailored for robust power management with its adjustable threshold feature, making it highly flexible for various application demands. Notably, the product is RoHS and REACH compliant, ensuring it meets the current environmental standards for electronics. It operates between -5 °C and +85 °C, supporting supply voltages from 3 V to 3.6 V, with a nominal supply voltage of 3.3 V. The component is designed for surface mounting, utilizing a no-lead terminal form with a small terminal pitch of 0.4 mm. This IC’s compact dimensions (5 mm x 5 mm) and maximum height of just 0.9 mm facilitate integration into tight spaces typical of sophisticated electronic assemblies.

Industry Applications for PXE1110CDMG003XTMA1

The versatile design and technical specifications of the PXE1110CDMG003XTMA1 mean it could potentially be employed across various high-tech industries. While these applications are conceptual, they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific use requirements.

  • Aerospace and Defense: The device’s ability to operate under a broad temperature range might make it suitable for satellite systems or military drones, where stable power management under fluctuating thermal conditions is crucial.
  • Renewable Energy: In renewable energy installations such as solar power inverters or wind turbine controllers, this IC could potentially support power management tasks, enhancing the efficiency and reliability of power conversion systems.
  • Transportation and Logistics: For electric vehicle charging stations, this component might be utilized in power conditioners that manage the distribution and regulation of power from the grid to the vehicle, ensuring optimal charging conditions.
  • Robotics and Drones: In robotics, especially those requiring precise control over power distribution, this power support circuit could potentially contribute to the effective function of robotic actuators or sensors.

Please note that these suggested applications are speculative and require specific analysis by professionals for viable integration.

About Infineon Technologies AG

Infineon Technologies AG is a leading manufacturer in the semiconductor industry, particularly known for its innovations in Power Management Circuits. The company’s product line includes a wide range of power management solutions that cater to a diverse set of global markets including automotive, industrial, communications, and consumer electronics, amongst others. Infineon is renowned for engineering quality and reliability in its products, a hallmark that is evident in components like the PXE1110CDMG003XTMA1. The company’s commitment to sustainability is underscored by its adherence to environmental standards such as RoHS and REACH compliance, ensuring their products are not only efficient but environmentally friendly.

Where to Find PXE1110CDMG003XTMA1 by Infineon Technologies AG

To source the PXE1110CDMG003XTMA1, professionals in procurement and engineering should consider starting their search on findchips.com. Historical data suggests that distributors such as EBV Elektronik, Rochester Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried this component. However, to view current availability and pricing, users should consult the pages specific to this part on findchips.com.

Moreover, those seeking alternatives or similar parts within the Power Management Circuits category can utilize the link provided to compare specs and pricing for different options offered by Infineon and other manufacturers.

Compare pricing for PXE1110CDMG003XTMA1 and other Power Management Circuits / Power Circuits at findchips.com