MMT-130-01-T-DH-K-TR by Samtec Inc

Overview of MMT-130-01-T-DH-K-TR by Samtec Inc.

The MMT-130-01-T-DH-K-TR by Samtec Inc is a board connector that features 60 contacts organized in two rows. It is designed with a male right angle and surface mount terminal. This product falls under the subcategory of Headers and Edge Type Connectors in the broader category of Connectors. Notably, it supports a solder RA SMD (Surface-Mount Device) mounting style and is supplied on a tape and reel (T/R), which facilitates automated assembly.

The connector has a body length of 2.34 inches, a modest body breadth of 0.157 inch, and a body depth of 0.323 inch. The contacts are made of phosphor bronze with a matte tin mating finish and a tin with nickel barrier termination finish. It supports a contact pitch of 0.078 inches and row spacing of 0.078 inches, allowing for dense yet manageable interconnect layouts. Essential for versatile applications, its operating temperature ranges from -55°C to 105°C, and each contact can carry a signal rated current of 3A.

Industry Applications for MMT-130-01-T-DH-K-TR

Based on its design and specifications, the MMT-130-01-T-DH-K-TR can potentially be suitable for various high-tech industry applications, which require reliable and robust connectivity solutions. Below are a few illustrative use cases:

  • In Consumer Electronics, this connector might be used in devices like advanced gaming consoles, home automation hubs, or smart home devices, where multiple, fast connections are necessary within compact hardware configurations.
  • It could serve well in Computing and Data Storage systems, particularly in servers or high-performance computers where efficient space utilization and reliable performance are critical.
  • Within the realm of Telecommunications, this product might find application in communications infrastructure such as routers, switches, and base stations that require dependable signal integrity.
  • Given its robust construction and resistance to variable temperatures, it could potentially be applied in Industrial Automation for control systems and automation equipment, where connectors must withstand harsh environmental conditions.

These potential industry applications are only conceptual and require thorough verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Samtec Inc.

Samtec Inc., the manufacturer of MMT-130-01-T-DH-K-TR, is a recognized leader in the production of electronic connectors, including a wide range of Headers and Edge Type Connectors. This product line features a variety of connectors that cater to diverse application requirements across many industries. Samtec is known for its commitment to innovation, quality, and reliability, providing products that meet rigorous standards. Furthermore, Samtec’s connectors are often customizable, reflecting their ability to respond to specific customer needs and technological demands.

Where to Find MMT-130-01-T-DH-K-TR by Samtec Inc

For those looking to source the MMT-130-01-T-DH-K-TR, it is advisable to begin your search at findchips.com. On the website, potential buyers can view up-to-date stock levels and pricing from various distributors. While this part has historically been available from distributors such as Samtec, Master Electronics, Avnet Abacus, and Mouser Electronics, current availability can vary, and as such, checking findchips.com is recommended.

For alternatives or to explore other similar parts from Samtec Inc or different manufacturers, buyers can reference the page for Headers and Edge Type Connectors on findchips.com, ensuring they have access to the best options available.

Compare pricing for MMT-130-01-T-DH-K-TR and other Headers and Edge Type Connectors / Connectors at findchips.com