PCA9507DP,118 by NXP Semiconductors

Overview of PCA9507DP,118 by NXP Semiconductors

The PCA9507DP,118 by NXP Semiconductors is a robust 2-wire serial bus extender optimized for HDMI DDC I2C-bus and SMBus systems. This part is housed in a TSSOP-8 package, a Small Thin Shrink Small Outline Package with 8 pins, which is suitable for compact designs that require minimal board space. Some key features include an interface for serial type communication, designed to operate between 2.7V to 5.5V. It also supports interfacing in devices that work within industrial temperature ranges of -40°C to 85°C.

These attributes ensure the part is adept at extending the capability of serial bus communication in high-performance electronic setups. The PCA9507DP,118 can handle output currents up to 50mA and copes with a propagation delay of 218 ns. Such specifications make it ideal for high-speed and reliable data transfer in advanced microelectronic circuits.

Industry Applications for PCA9507DP,118

The following are potential industry applications for the PCA9507DP,118:

  • Consumer Electronics: This component could potentially be used in comprehensive multimedia systems such as smart TVs and advanced audio systems where maintaining integrity and extending the I2C bus communication is crucial.
  • Internet of Things (IoT): The PCA9507DP,118 might be suitable for IoT devices that require robust communication protocols and are part of a system where multiple sensors and actuators are interconnected through an I2C or SMBus.
  • Smart Cities: In applications like advanced urban management systems where numerous sensors and actuators form an interconnected network, this part could possibly be used to ensure stable and extended communication across various devices.

Note: Implementation of PCA9507DP,118 in these industries would require thorough analysis and validation by engineering and design teams to meet specific application demands and industry standards.

About NXP Semiconductors

NXP Semiconductors is a prominent leader in the world of semiconductor manufacturing, especially known for its diverse range of Other Interface ICs within the broad category of Drivers And Interfaces. The company has established itself as a key player, offering innovative solutions that enhance the performance of electronic systems. The PCA9507DP,118 is a testament to NXP’s commitment to providing superior interface circuits that cater to a wide array of applications, from consumer electronics to industrial automation.

Where to Find PCA9507DP,118 by NXP Semiconductors

If you are considering purchasing the PCA9507DP,118, it is recommended to conduct your research on findchips.com. There, you can explore availability and pricing information. Historically, this part has been available from distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics. However, to ensure availability and current pricing, checking findchips.com is advisable. Furthermore, if you are considering alternatives, the Other Interface ICs category may provide additional options from NXP Semiconductors or other manufacturers.

Compare pricing for PCA9507DP,118 and other Other Interface ICs / Drivers And Interfaces at findchips.com