Overview of MPQ2459GJ-AEC1-Z by Monolithic Power Systems
The MPQ2459GJ-AEC1-Z is a high-performance step-down or “buck” switching regulator designed by Monolithic Power Systems. It is tailored specifically for automotive applications, as indicated by aspects such as its temperature grade and adjustable output mode. This component can handle input voltages ranging from 4.5V to 55V, delivering a maximum output current of 1.6A. Furthermore, it provides an adjustable output from 0.81V up to 52.25V. The part employs current-mode control and a pulse width modulation technique for efficient power handling and conversion.
Encapsulated in a TSOT-23 (thin-shrink small outline package), MPQ2459GJ-AEC1-Z is 6-pin and particularly suited for space-constrained applications due to its miniature size (2.9mm in length and 1.6mm in width). It is designed to operate in harsh environments with an operating temperature range from -40°C to 125°C, showcasing its robustness. Additionally, the device holds compliance with RoHS, REACH, and features a moisture sensitivity level of 1, reflecting its suitability for challenging applications.
Industry Applications for MPQ2459GJ-AEC1-Z
The design and features of MPQ2459GJ-AEC1-Z suggest potential applications in several industries. The following are illustrative cases where this device could potentially be of benefit:
- Automotive: Its thermal range and power handling capabilities make it ideally suited for vehicle power systems where reliability and efficiency are critical. Components such as automotive lighting systems, infotainment, or power management modules could potentially employ this regulator.
- Transportation and Logistics: For electrically powered transport tools, like electric carts or logistic tracking devices, the high reliability and variable input voltage make it a potential candidate. These devices require efficient power conversion to optimize battery life and maximize operational efficiency.
- Energy and Power Systems: Its high efficiency and adjustable output mode could also make it useful for solar inverters or small-scale wind turbines, where converting variable input voltages to usable outputs is necessary.
- Renewable Energy: Devices in renewable energy generating platforms might use such a switching regulator for managing different levels of energy harvested from sources like solar panels, particularly in battery charging controllers.
Note: The potential applications noted are conceptual and should be verified by appropriate engineering and design teams to ensure adherence to industry standards and specific requirements.
About Monolithic Power Systems
Monolithic Power Systems is a renowned name in the field of Switching Regulator or Controllers and other Power Circuits. Specialized in integrated power solutions, MPS designs and manufactures highly efficient power modules for a variety of markets. MPQ2459GJ-AEC1-Z is just one among their broad portfolio, which typically showcases innovative products tailored for dense and thermally challenging environments—a significant requirement for automotive and industrially related Power Circuits.
Where to Find MPQ2459GJ-AEC1-Z by Monolithic Power Systems
To procure the MPQ2459GJ-AEC1-Z, findchips.com is a reliable resource for comparing availability and pricing across various distributors. Historically the part has been available from distributors such as CHIPMALL.COM LIMITED, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To view current stock levels and for latest pricing, visit findchips.com. Additionally, to browse for alternative Switching Regulator or Controllers that might be offered by Monolithic Power Systems or other manufacturers, this platform can provide immediate insights and options.