PFL1609-471MEW by Coilcraft Inc

Overview of PFL1609-471MEW by Coilcraft Inc.

The PFL1609-471MEW is a general-purpose inductor crafted with a composite-core and shielded within a SMD package. It is designed with RoHS compliance and halogen-free materials, enhancing its suitability for various environmentally conscious applications. Manufactured by Coilcraft Inc., this inductor offers a nominal inductance of 0.47 µH with a tolerance of ±20% and supports a maximum rated current of 1.3 A. It operates within a broad temperature range of -40 °C to +125 °C and has been tested to meet the automotive industry standard AEC-Q200, reflecting its reliability and robustness in demanding conditions. Moreover, it boasts a self-resonance frequency up to 650 MHz, making it a capable choice for high-frequency applications.

The component encapsulates a construction designed for durability and performance with a shielded rectangular package that minimizes electromagnetic interference. Its terminals are finished with matte tin over a nickel barrier, and it is available in a compact 0704 chip size, promoting ease of integration into various circuit designs. As part of the subcategory of Fixed Inductors, this unit exemplifies versatility and efficiency, suitable for a broad range of general power applications.

Industry Applications for PFL1609-471MEW

The PFL1609-471MEW from Coilcraft could potentially serve a broad spectrum of industry applications due to its general performance specifications and environmental compliance. Below are a few industries where this inductor might be ideally suited:

  • Internet of Things (IoT): This inductor might find application in IoT devices, particularly in power management functions within smart devices and sensors. Its ability to function at high frequencies and handle considerable current could support the compact power requirements of IoT technologies.
  • Telecommunications: Given its high self-resonance frequency and robustness assured by the AEC-Q200 standard, the PFL1609-471MEW could be suitable for telecommunications hardware. Components such as signal repeaters and base station modules might employ such inductors for maintaining signal integrity across varying temperatures.
  • Automotive: The AEC-Q200 compliance suggests that this inductor is designed to meet the stringent conditions of automotive applications. It could potentially be used in electronic control units (ECUs), power supply circuits, and other in-vehicle electronics that require reliable inductance under thermal and mechanical stress.

These potential industry applications are suggested to spark conceptual discussions and require analysis by engineering and design teams to confirm compatibility and performance in specific end-use scenarios.

About Coilcraft Inc.

Coilcraft Inc. is recognized for its extensive range of inductive components, specializing significantly in inductors. Their portfolio includes a diverse array of products designed to serve the needs of various electronic applications, from general-purpose uses indicated by the PFL1609-471MEW, to more specialized requirements. Coilcraft’s inductors are frequently noted for their quality, precision and the company’s adherence to environmental standards, as evidenced by the RoHS and halogen-free compliance of their products.

The expertise of Coilcraft in the area of Fixed Inductors is well-established, with offerings that span across a variety of inductance values, sizes, and performance specifications tailored to meet rigorous operational demands. Beyond PFL1609-471MEW, Coilcraft produces inductors that find applications in sectors ranging from consumer electronics to automotive, underscoring their commitment to versatility and innovation in inductor technology.

Where to Find PFL1609-471MEW by Coilcraft Inc

To locate the PFL1609-471MEW for purchase, visiting findchips.com is recommended. This website provides a comprehensive and up-to-date listing of availability from multiple distributors. Historically, this part has been available from distributors like Sensible Micro Corporation, Coilcraft Direct, Bristol Electronics, Mouser Electronics, DigiKey, and Farnell. Availability and specific pricing may vary, so it is advised to check current stock levels through FindChips. Additionally, for finding suitable alternatives or other Fixed Inductors that might be offered by Coilcraft Inc or other manufacturers, a search on the provided link could be very constructive.

Compare pricing for PFL1609-471MEW and other Fixed Inductors / Inductors at findchips.com