PMEG40T50EPX by Nexperia

Overview of PMEG40T50EPX by Nexperia

The PMEG40T50EPX by Nexperia is a Schottky rectifier designed to handle a repetitive reverse voltage of up to 40V and has a forward current rating of 5A. It’s housed in a SOD-128 package with a 2-pin configuration. As a low VF Trench MEGA Schottky barrier rectifier, it integrates Nexperia’s cutting-edge trench technology that offers reduced power loss through a maximized junction area and minimized forward voltage (VF max of 0.525V). This part is specifically categorized under Rectifier Diodes, suiting various high efficiency, high frequency applications.

This diode boasts a peak non-repetitive forward current of 55A and a maximum power dissipation of 0.75 W, with an impressively high maximum operating temperature of 175°C. The part adheres to rigorous standards including AEC-Q101 and IEC-60134, making it suitable for demanding automotive applications. It’s RoHS compliant, although not Reach compliant, and is classified under the EAR99 ECCN Code, with a factory lead time of 12 weeks as of the current writing.

Industry Applications for PMEG40T50EPX

The performance features of the PMEG40T50EPX might make it suitable for various high-demand applications. Below are a few industries where this component could hypothetically find utility:

  • Automotive: Due to its compliance with AEC-Q101 standards, PMEG40T50EPX could potentially be used in automotive power management systems, particularly in applications demanding high reliability and efficiency under high temperatures.
  • Consumer Electronics: This diode could be used in the power supply sections of various consumer electronics where efficient power conversion is critical, such as in laptop chargers and LED lighting systems.
  • Industrial Automation: The ability to operate across a wide temperature range and handle significant power and voltage makes it possible for this diode to be integrated into industrial automation equipment, particularly in power regulators and motor control circuits.
  • Aerospace and Defense: Although specific military standards are not listed, the robustness of PMEG40T50EPX might allow it to be used in non-critical aerospace or defense applications, subject to further validation by engineering teams.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams according to industry standards and specific application requirements.

About Nexperia

Nexperia, a global leader in discretes, logic, and MOSFET devices, has carved a niche particularly in the production of Rectifier Diodes. Nexperia’s diodes are engineered to provide exceptional performance and ruggedness. The PMEG40T50EPX is a testament to Nexperia’s commitment to delivering high-efficiency and reliable components. Not only does Nexperia produce Schottky barrier rectifiers like the PMEG40T50EPX, but they also offer a vast array of other semiconductor products suited for high-demand environments.

Where to Find PMEG40T50EPX by Nexperia

To source the PMEG40T50EPX, you should start your search on Findchips.com. On this site, you can find up-to-date stock levels, pricing, and detailed data on distributors. Historically, this part has been available through distributors such as LCSC, EBV Elektronik, Avnet, and Mouser Electronics, among others. To explore alternatives within the category of Rectifier Diodes, you can utilize the parametric search on Findchips.com, which could help identify similar parts offered by Nexperia or other manufacturers.

Compare pricing for PMEG40T50EPX and other Rectifier Diodes at findchips.com