Overview of NC7WZ17L6X by onsemi
The NC7WZ17L6X manufactured by onsemi is a high-performance TinyLogic UHS Dual Buffer with Schmitt Trigger inputs, encapsulated in a 6-pin, very thin profile, small-outline package (SIP-6). Each unit from this product line is fabricated using complex complementary metal-oxide-semiconductor (CMOS) technology. This part is characterized by its non-inverting buffer function with a maximum supply voltage of 5.5V and a minimum of 1.65V, offering flexibility for various operating environments with a nominal supply voltage of 1.8V.
This component’s Schmitt Trigger input feature is particularly significant as it enhances the buffer’s noise immunity, which is crucial for applications requiring stable outputs despite noisy environments. It also features a peak output current of 0.032A, a propagation delay (tpd) of 15.8 ns, and supports an operating temperature range from -40°C to 85°C, suitable for industrial-grade applications. It is designed to handle a maximum power supply current (ICC) of 100 mA and exhibits a propagation delay at the nominal supply of 13.1 ns, making it a reliable choice for high-speed operations.
When it comes to compliance and environmental considerations, the NC7WZ17L6X is both RoHS compliant and Reach compliant. The packaging approach for this part uses a tape and reel method, specifically noted as 5000-reel packing, which ensures safe transportation and automated handling during the assembly process. As of the current writing, the factory lead time for this component is reported as 12 weeks.
Industry Applications for NC7WZ17L6X
The NC7WZ17L6X might be used in various industries, given its robust functionality and compliance with numerous standards. Here are potential applications across three major sectors:
- Energy and Power Systems: In energy management systems, this component could potentially be used to provide stable buffering capabilities in electronic meters or for signal processing tasks in smart grid technologies. Its industrial temperature grade and noise immunity make it a viable option for such applications.
- Renewable Energy: For renewable energy technologies such as solar inverters or wind turbine controllers, the necessity for precise buffering and signal integrity is critical. The NC7WZ17L6X could potentially be implemented to enhance the reliability and efficiency of signal processing circuits within these systems.
- Automotive: Although not specified for automotive standards like AEC-Q100, the buffer’s wide operating temperature range and high immunity to electrical noise could allow its use in non-critical automotive applications such as battery management systems or infotainment systems. Note, however, that each application would need to be carefully validated by automotive engineers to ensure compliance with industry standards.
Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi stands out in the electronics industry as a key supplier, particularly noted for its offerings in the Gates and logic categories. Their expertise in the design and manufacture of logic components encompasses a broad variety of technologies, including CMOS, which is crucial for developing parts like the NC7WZ17L6X. Known for their focus on reliability and performance, onsemi components are widely respected in the electronics industry.
The NC7WZ17L6X and other similar parts manufactured by onsemi represent the company’s commitment to pushing the boundaries of technological innovation with advanced logic solutions. These components underscore onsemi’s credentials in producing devices that meet high standards of compliance and functional integrity.
Where to Find NC7WZ17L6X by onsemi
For those looking to procure the NC7WZ17L6X, a smart option would be to conduct thorough research at findchips.com. By using the search on Gates category, it is possible to find not only NC7WZ17L6X but also alternative components offered by onsemi or other manufacturers. Historically, the part has been available through distributors like LCSC, EBV Elektronik, CHIPMALL.COM LIMITED, and Avnet Silica. However, for real-time availability, current stock levels, and pricing, checking directly on findchips.com is recommended.