Overview of PMEG2010ER,115 by Nexperia
The PMEG2010ER,115 is a low forward voltage (VF) Schottky barrier rectifier, characterized by a repetitive peak reverse voltage of 20V and an average forward current of 1A. Housed in a SOD-123W 2-pin small outline package, this component is designed for high efficiency and reliability in compact form factors. As a Rectifier Diode, it excels at converting alternating current (AC) to direct current (DC), a vital function in many electronic circuits.
Nexperia, a reputable manufacturer of discrete and MOSFET components and analog & logic ICs, presents the PMEG2010ER,115 which additionally boasts a maximum forward voltage of 340mV. Certified as RoHS compliant and adhering to AEC-Q101 standards, it is also constructed using Silicon, noting its general-purpose application suitability. With a robust operating temperature range from -55°C to 150°C and designed for surface mounting, this component assures adaptability in various challenging environments.
Industry Applications for PMEG2010ER,115
- Consumer Electronics: The PMEG2010ER,115 could potentially be utilized in the power supply stages of consumer electronics such as laptops and smartphones, where power efficiency and size are critical. The low VF feature supports enhanced performance in these applications.
- Computing and Data Storage: In computing applications, from servers to personal computers, efficiency and reliability in power conversion are vital. PMEG2010ER,115 might play a crucial role in managing DC power supplies within such electronic systems.
- Automotive: Provided its compliance with AEC-Q101 standards, the PMEG2010ER,115 might be used in automotive applications where durability and reliable performance under extreme environmental conditions are required. This component could find applications in vehicle power management systems or as part of the charging systems in electric vehicles.
- Industrial Automation: In industrial automation, machinery and robotic systems often require efficient and reliable power management systems. PMEG2010ER,115’s capabilities could make it a good choice for integrating into the power control circuits of such equipment, enhancing overall system efficiency and reliability.
- Telecommunications: The PMEG2010ER,115 might be utilized in telecommunications equipment, where stable power supply is critical for continuous data transmission. Its high efficiency could help in reducing the overall energy consumption of such systems.
Note: The mentioned industry applications of the PMEG2010ER,115 are purely illustrative and must be validated by engineering and design teams according to specific industry standards and application requirements.
About Nexperia
Nexperia is a leading manufacturer focused on producing a range of semiconductors, including a broad spectrum of Rectifier Diodes and other diode technologies. Known for its compact, highly efficient semiconductor components, Nexperia products are engineered to meet stringent requirements, demonstrated by the PMEG2010ER,115. They leverage advanced materials, such as Silicon, and robust packaging technologies to ensure high reliability and performance across varying industrial applications including automotive sectors where strict AEC-Q101 compliance is crucial.
Where to Find PMEG2010ER,115 by Nexperia
To procure the PMEG2010ER,115, accessing a reliable distributor is essential. Historically, this part has been available through various distributors like EBV Elektronik, Arrow Electronics, DigiKey, and Mouser Electronics. However, for the most current stock levels and pricing, potential buyers should visit findchips.com. On this platform, users can also explore alternate parts from Nexperia or other manufacturers by browsing the Rectifier Diode category.