Overview of RC1890HPCF-SPR by Radiocrafts AS
The RC1890HPCF-SPR is an analog circuit described as having a single function and one channel, housed in a hybrid, Package-42 form. Specifically, it functions as an RF transceiver module for 802.15.4 communication in the sub-1GHz ISM band, suited for surface mounting. This part, manufactured by Radiocrafts AS, integrates features crucial for robust and low-power RF applications.
This component operates within a temperature range of -30°C to 85°C and requires a supply voltage between 2.3V and 3.6V, with an optimum operating voltage of 3.3V. Physically, the module measures 25.4mm in length by 12.7mm in width, with a maximum seated height of 3.9mm, and has 42 terminals arranged in a quad position, emphasizing a compact and effective design for electronic layouts requiring minimal space.
The use of a hybrid technology platform underscores its capability to efficiently handle mixed-signal applications, combining analog simplicity with digital control. This Other Signal Circuits component, with its no-lead terminal form and 1.27mm terminal pitch, highlights modern packaging and assembly standards, potentially easing the assembly process in various electronic manufacturing settings.
Industry Applications for RC1890HPCF-SPR
The RC1890HPCF-SPR module’s capabilities make it a versatile component possibly suitable for multiple industry applications. Below are some conceptual examples of industries where this part could be applied:
- Internet of Things (IoT): In IoT devices, RF communication is essential, and a module like RC1890HPCF-SPR potentially offers the necessary functionality with its RF transceiver capabilities. Devices like smart home sensors or industrial IoT sensors could leverage this component for reliable communication.
- Smart Cities: Urban development projects that integrate technology such as traffic control systems, environmental monitoring or public safety networks might utilize such an RF module for communication between various embedded devices scattered throughout the city.
- Consumer Electronics: Devices requiring wireless capabilities, possibly including remote controls, wireless audio devices, or other home automation products, could integrate this module to ensure robust communication within the consumer electronics spectrum.
- Telecommunications: In the realm of telecommunications, components responsible for enabling efficient and low-power RF communication are crucial. The RC1890HPCF-SPR could be used in network devices or infrastructure that requires consistent and reliable short-range communication.
These potential industry applications are purely illustrative and need thorough analysis by engineering and design teams to ensure they meet industry standards and application-specific requirements.
About Radiocrafts AS
Radiocrafts AS, the manufacturer of RC1890HPCF-SPR, specializes in RF modules and related technology, placing it in a niche but crucial segment of the electronics industry. The company emphasizes the development of compact, efficient, and easy-to-deploy RF modules for a broad range of applications, from industrial automation to smart metering. The focus on hybrid technology highlights its capability to integrate various types of circuits within a single module, ensuring versatility and adaptability across Other Signal Circuits and broad categories of signal circuits.
Where to Find RC1890HPCF-SPR by Radiocrafts AS
To locate and purchase the RC1890HPCF-SPR, prospective buyers are recommended to utilize findchips.com. This site allows users to compare current stock levels and pricing from various distributors. Historically, distributors like DigiKey have stocked this part, but availability may vary. Further research using Other Signal Circuits can also help in finding alternative parts from Radiocrafts AS or other manufacturers should RC1890HPCF-SPR not be available.