Overview of RC0603FR-073KL by YAGEO Corporation
The RC0603FR-073KL is a fixed resistor belonging to the Metal Glaze/Thick Film Resistors subcategory. It features a resistance value of 3000 ohms (3K) with a tolerance of ±1% over this value. This component is designed for surface mount (SMT) installation, adhering to the 0603 package standard (measuring approximately 1.6mm by 0.8mm). With a power rating of 0.1 watts and a temperature coefficient of 100 ppm/°C, it serves a wide range of stability requirements in circuit design.
Constructed using metal glaze/thick film technology, the RC0603FR-073KL can handle voltages up to 75 volts. Furthermore, it operates within a temperature range from -55°C to +155°C, showcasing robustness for various environmental conditions. The part is compliant with RoHS, reaching standards for environmental safety, and showcases features like laser trimmability which aids in fine-tuning resistance values post-manufacturing. The lead time from factory as of the current writing is 18 weeks and 4 days, highlighting its active production status.
Industry Applications for RC0603FR-073KL
The versatile features of the RC0603FR-073KL allow for its potential utilization across a broad spectrum of technologies and industries. For ideal integration, engineering and design teams should conduct thorough analyses and adhere to industry-specific standards. Here are a few industries where this resistor might find utility:
- Consumer Electronics: Used within various household devices, potentially serving in control circuits for precision functionality, which require stable resistors with minimal variance due to temperature changes.
- Telecommunications: Could be integrated into networking equipment where precise resistance values are crucial for signal integrity, potentially handling varying voltage and environmental conditions without performance degradation.
- Computing and Data Storage: Might be used in power supplies and logic circuits within computers and servers, where precise and stable operation is necessary to ensure reliable computing and data retention functionalities.
- Aerospace and Defense: While detailed certification specifics such as MIL spec were not mentioned, the high temperature operating range and stability under thermal variance might allow for suitability in less critical, general-purpose applications within these fields.
Note that the potential industry applications listed are conceptual and may depend on further product specification analysis.
About YAGEO Corporation
YAGEO Corporation is a key player in the global electronics industry, particularly known for its wide range of resistor manufacturing including Metal Glaze/Thick Film Resistors. Their products, like the RC0603FR-073KL, demonstrate a commitment to offering components that meet precise specifications suitable for a variety of industries and applications. With strong capabilities in developing laser trimmable resistors, YAGEO provides solutions that aid manufacturers in achieving desired electrical characteristics accurately and reliably.
Where to Find RC0603FR-073KL by YAGEO Corporation
To purchase the RC0603FR-073KL, visit findchips.com. Here, you can also explore other Metal Glaze/Thick Film Resistors that might be offered by YAGEO Corporation or other manufacturers. Distributors like DigiKey, Mouser Electronics, Avnet Americas, and Newark have historically provided this component but always check findchips.com for current stock levels and pricing.