Overview of RC0402JR-0733RL by YAGEO Corporation
The RC0402JR-0733RL by YAGEO Corporation is a fixed resistor categorized under Metal Glaze/Thick Film Resistors, known for their durability and reliability in various applications. This specific model offers a resistance of 33 ohms with a tolerance of ±5%, and is designed to handle a power rating of 0.0625 watts. The resistor supports a voltage rating of 50V and boasts a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring precise performance under varying temperature conditions.
The RC0402JR-0733RL features surface mount technology and comes in a compact 0402 package size, which is approximately 1mm in length, 0.5mm in width, and 0.35mm in height, making it ideal for dense circuit boards in modern electronic devices. It is constructed with a thick film resistor element, contained within a rectangular chip package. The resistor is RoHS compliant, ensuring it meets current environmental standards regarding hazardous substances. Additionally, it features a ‘laser trimmable’ capability, which allows for fine adjustments of the resistance value post-manufacturing to meet specific needs.
From a procurement perspective, the factory lead time for the RC0402JR-0733RL is currently listed as 18 weeks, 4 days, reflecting the time required from order placement to delivery under normal manufacturing conditions, as of the current writing.
Industry Applications for RC0402JR-0733RL
The RC0402JR-0733RL could potentially find uses across a variety of industries given its technical attributes. Below are examples of possible applications, always considering that specific usage would depend on further analysis and validation by engineering teams:
- Consumer Electronics: Devices such as smartphones, tablets, and smart wearable tech could potentially incorporate this resistor due to its small size and precision. The surface mount technology makes it suitable for compact circuit boards used in these devices.
- Industrial Automation: In control systems and automation technology, this resistor could potentially be used for managing power within circuits responsible for operating machinery where consistent voltage and temperature control are critical.
- Telecommunications: Within network hardware like routers and switches, precision resistors like the RC0402JR-0733RL could potentially be used to help manage signal integrity, benefiting from its stable characteristics over varying temperatures.
- Entertainment and Gaming: In gaming consoles and personal entertainment systems, stable power delivery is crucial for performance. This resistor might be used in power regulation modules within such devices.
- Computing and Data Storage: Applications could include power supplies in servers where precise power management is vital for system reliability, benefitting from the resistors’ operating temperature range and reliability.
Note that these potential industry applications are only conceptual and illustrative. The suitability of the RC0402JR-0733RL for any given application requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global provider of electronic components, particularly known for its extensive range in resistor technology, including Metal Glaze/Thick Film Resistors. Their products, such as the RC0402JR-0733RL, are utilized in various sectors including computing, consumer electronics, and automotive, thanks to their reputation for quality and consistency. YAGEO’s commitment to technological innovation and robust manufacturing processes has positioned them as a key player in the electronic component industry. Their resistors are designed with precision and built to perform reliably in demanding situations, ensuring they meet the stringent requirements of a broad range of applications.
Where to Find RC0402JR-0733RL by YAGEO Corporation
You can research and possibly purchase the RC0402JR-0733RL through Findchips.com. On the Findchips platform, you can find detailed information about current stock levels and competitive pricing from various distributors. Historically, distributors like Mouser Electronics, Future Electronics, TTI, and DigiKey have stocked this component. However, to get the most accurate and up-to-date information, it is recommended to check directly on Findchips.com. Additionally, you can use the site to explore alternative parts within the Metal Glaze/Thick Film Resistor category, potentially offered by YAGEO or other manufacturers.