PIC12F508-I/P by Microchip Technology Inc

Overview of PIC12F508-I/P by Microchip Technology Inc.

The PIC12F508-I/P is an 8-bit microcontroller manufactured by Microchip Technology Inc, featuring a PIC12 core with a maximum operating frequency of 4 MHz. It is encapsulated in a PDIP-8 package with dimensions of 0.300 inch, lead-free plastic. The device includes 768 bytes of program memory FLASH and operates with 6 I/O lines. Essential for its ability to work in a broad range of environments, the PIC12F508-I/P operates within a temperature range of -40 °C to 85 °C. Boasting a CMOS technology, this microcontroller is compliant with RoHS, has REACH compliance, and an ECCN code of EAR99.

The PIC12F508-I/P is primarily designed for simplicity and ease of integration, presented in a dual in-line package (DIP) that facilitates through-hole mounting, which can be an advantage for prototyping and educational uses where frequent handling or adjustments may be required. The inclusion of just 25 bytes of RAM compliments its use in straightforward, resource-light applications. The device’s nominal supply voltage is 5V, with a maximum tolerance up to 5.5 V.

One highlight of this component is its robust temperature grade (industrial), ensuring reliability and performance under widely varying environmental conditions. This makes it particularly useful for applications where operational parameters may extend to extremes.

Industry Applications for PIC12F508-I/P

Though the PIC12F508-I/P is a versatile component, the nature of its technical features means it’s particularly suitable for certain applications within a host of industries. However, these potential applications are conceptual and would require thorough validation by specialized engineering teams to ensure compliance with specific industry standards and application needs. Here are some potential industry applications:

  • Consumer Electronics: Given its compact size and operational efficiency, the PIC12F508-I/P could potentially be utilized in small-scale consumer electronics, such as in basic gadget functionality or minor automation tasks within household appliances.
  • Education and Research: With its through-hole mounting design and basic feature set, this microcontroller is ideal for educational kits used in teaching the basics of electronic design and programming. Universities and technical institutes might find this microcontroller beneficial for hands-on learning tools.
  • Electronic Manufacturing: In applications requiring simple control logic, such as testing fixtures or minor automation in production lines, the PIC12F508-I/P could offer a cost-effective and reliable solution.
  • Security and Surveillance: Basic security systems might incorporate this microcontroller for controlling mechanisms such as door locks or simple sensor-based systems due to its reliable operation over a wide range of temperatures and its efficient power consumption.

Note that these are illustrative examples, and potential applications should be evaluated for feasibility by the respective industry’s design teams.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors. Known for their broad range of microcontrollers, which include the PIC12F508-I/P, Microchip caters to a vast spectrum of technology needs. The company’s offerings encompass not just complex, high-performance microprocessors but also highly accessible microcontrollers like those in the PIC12 family, which are ideally suited for educational purposes, prototyping, and various industrial applications.

Microchip’s commitment to supplying products that meet contemporary environmental standards is reflected in the RoHS and REACH compliance of their products, including the PIC12F508-I/P. Their components are designed to support innovations across a wide variety of industries, from consumer electronics to sophisticated industrial applications.

Where to Find PIC12F508-I/P by Microchip Technology Inc

To procure the PIC12F508-I/P, we recommend visiting findchips.com. Here, you can assess the availability and pricing from various distributors. Historically, this component has been available from multiple distributors, including Mouser Electronics, DigiKey, and Newark. It’s essential to check findchips.com for current stock levels and competitive pricing. Further, if you are looking for alternative parts, consider browsing through the Microcontrollers subcategory on FindChips to identify similar offerings by Microchip Technology Inc. or other manufacturers.

Compare pricing for PIC12F508-I/P and other microcontrollers at findchips.com