NFM21HC105R1C3D by Murata Manufacturing Co Ltd

Overview of NFM21HC105R1C3D by Murata Manufacturing Co Ltd.

The NFM21HC105R1C3D, manufactured by Murata Manufacturing Co Ltd, is a feed through capacitor designed for use in high-frequency electronic circuits to mitigate interference. This component functions predominantly in reducing electromagnetic interference (EMI) and radio-frequency interference (RFI) through its 1µF capacitance and supports applications up to 16V and 4A. Its structure follows the EIA standard package size 0805 and includes 3 pins for connection, facilitating easy integration into various device architectures.

Constructed as a surface mount device, it measures just 2 mm in length, 1.25 mm in width, and has a minimal height of 0.85 mm, showing its suitability for compact assemblies. The NFM21HC105R1C3D is ROHS compliant, ensuring its production processes adhere to current environmental legislation requirements. Notably, it is also characterized by high reliability with an operating temperature range from -55°C to 125°C and screened under the AEC-Q200 standard, catering effectively to both automotive quality demands and general industry uses.

Industry Applications for NFM21HC105R1C3D

The NFM21HC105R1C3D features properties conducive to various high-tech industry applications, though its deployment in specific environments should be confirmed by engineering assessments. Below are a few possible industry use cases:

  • Telecommunications: Given its capabilities in EMI and RFI mitigation, the component could potentially be used to enhance the performance of telecommunications equipment by ensuring cleaner signal paths and reliable operation across broad temperature ranges.
  • Aerospace and Defense: The wide operating temperature range and compliance to AEC-Q200 screening possibly make this capacitor suitable for aerospace applications where components need to withstand extreme environmental conditions and reliability is crucial.
  • Automotive: Its use in automotive electronics could be of considerable importance given the stress on reliable, high-quality components for safety and performance in vehicular applications.

Note that these potential industrial applications are conceptual and require exact compliance verification and customization based on specific needs and standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a well-established leader in the development and manufacture of electronic components, particularly known for its Data Line Filters and other filtering solutions. The company’s range of filters, including products like the NFM21HC105R1C3D, are widely recognized for their quality and reliability across various applications. Murata’s filters cater extensively to needs spanning telecommunications, automotive, industrial, and healthcare sectors among others. Their commitment to advancing filter technology is reflected in their product innovation and compliance with strict industry standards including AEC-Q200 for automotive components.

Where to Find NFM21HC105R1C3D by Murata Manufacturing Co Ltd

For procurement of the NFM21HC105R1C3D, findchips.com is a highly recommended resource. In addition to checking this specific part, visiting the Data Line Filters section can also help to explore alternative parts from Murata Manufacturing Co Ltd or other manufacturers. The part has historically been available from distributors such as CHIPMALL.COM LIMITED, Chip1Stop, and TME, among others. However, current inventory levels, pricing, and potential alternatives are best verified on Findchips for up-to-date information.

Compare pricing for NFM21HC105R1C3D and other Data Line Filters / Filters at findchips.com