NRC10ZOTRF by NIC Components Corp

Overview of NRC10ZOTRF by NIC Components Corp.

The NRC10ZOTRF is a fixed resistor designed for surface mount applications, featured in a compact 0805 package, which is commonly used in various electronics due to its small size. The dimensions of the component are 2.01mm in length and 1.25mm in width, ensuring it fits perfectly into tight spaces on PCBs. With a rectangular body and a metal glaze/thick film technology, it offers a power rating of 0.125 watts and a current rating of 2A. The resistor, being a part of the NRC series, is particularly characterized by its 0-ohm resistance which classifies it as a jumper, providing a means to create desired circuit paths without adding additional resistance.

This resistor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), ensuring that it meets the current environmental regulations which is crucial for manufacturers and consumers aiming for environmentally friendly solutions. Additionally, it is compliant with the AEC-Q200 standard, which is a significant mark of reliability required for components used in the harsh automotive environment. This detail, combined with operating temperatures ranging from -55 °C to +155 °C, makes it an excellent choice for various demanding applications.

Industry Applications for NRC10ZOTRF

The specific properties and characteristics of the NRC10ZOTRF allow for its potential use across various industries. It’s important to verify these applications with respective industry standards and specific application requirements:

  • Automotive: Given its compliance with AEC-Q200 standards, the resistor could potentially be used in electronic control units, infotainment systems, or as part of the safety mechanics where reliable circuit functionality under high temperature and stress is crucial.
  • Electronic Manufacturing: The Metal Glaze/Thick Film Resistors are commonly used in printed circuit board assembly for both consumer electronics and industrial equipment due to their reliability and efficiency in controlling current flow within a circuit.
  • Aerospace and Defense: This component may also find usage in aerospace applications, where high reliability and performance are necessary under extremely high and low operating temperatures.
  • Computing and Data Storage: In computing systems, particularly in server farms and data centers, such resistors can help manage power distribution effectively, ensuring systems operate within safe thermal limits.

Note that the above potential industry applications are only conceptual and require detailed analysis and verification by engineering and design teams.

About NIC Components Corp.

NIC Components Corp., originally established in 1982, has been a consistent provider in the field of electronic components, particularly noted for their range of resistors, including Metal Glaze/Thick Film Resistors. They offer a comprehensive line of passive components, including capacitors, resistors, inductors, and various circuit protection devices. NIC Components Corp. is known for its commitment to providing high-quality components that meet rigorous industry standards and specifications, such as the AEC-Q200 for automotive reliability and various environmental compliance regulations. This focus on quality and reliability makes their products, including the NRC10ZOTRF, suitable for high-stakes applications across various sectors.

Where to Find NRC10ZOTRF by NIC Components Corp

To locate the NRC10ZOTRF component for procurement, a useful resource is the findchips.com platform. This tool offers insights into current stock levels, pricing, and distributor options. Historically, the component has been available through distributors like New Advantage Corporation, Avnet Asia, and DigiKey, among others. However, to ensure the most current and relevant purchase information, a direct visit to findchips.com is recommended. Additionally, for finding alternative Metal Glaze/Thick Film Resistors that might be offered by NIC Components Corp or other manufacturers, the same platform can serve as an extensive resource.

Compare pricing for NRC10ZOTRF and other Metal Glaze/Thick Film Resistors at findchips.com