INA180A2IDBVR by Texas Instruments

Overview of INA180A2IDBVR by Texas Instruments

The INA180A2IDBVR is a 26V, 350kHz current sense amplifier with a compact 5-SOT-23 form factor, designed for a wide temperature range of -40 to 125 degrees Celsius. This integrated circuit (IC) is characterized by Texas Instruments as belonging to the Operational Amplifiers subcategory within Amplifier Circuits. It provides high accuracy in current sensing applications, facilitated by features such as low input offset voltage (150 µV max), high common-mode rejection ratio (with nominal value at 100 dB), and a nominal slew rate of 2 V/us. As a current sense amplifier, it is optimized for low power consumption, drawing a maximum supply current of 0.3 mA, making it suitable for automotive-grade applications as indicated by its automotive temperature grade classification.

Industry Applications for INA180A2IDBVR

The INA180A2IDBVR by Texas Instruments is suitable for various industry applications, given its specifications and performance characteristics. Its design caters to the precise needs of current monitoring in a broad array of systems. The potential applications necessitate analysis and verification by engineering and design teams. Some of these applications could include:

  • Energy and Power Systems: In this sector, the INA180A2IDBVR could potentially be used in power management systems, to ensure efficient energy usage and reliable operation of circuit protection devices.
  • Transportation and Logistics: For transportation applications, this part might find its use in automotive sensors or tracking systems, where precise current measurement is essential for operational safety and efficiency.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind power generators, the INA180A2IDBVR could be instrumental in monitoring power flow to maximize energy harvest and detect any system anomalies through current measurements.
  • Automotive: Given its automotive temperature grade, the INA180A2IDBVR is well-positioned for applications within the automotive sector, including but not limited to electric vehicle battery management systems, where accurate current sensing is crucial for performance and safety.

Its compact size, high accuracy, and the capability to operate across a wide range of temperatures make it suitable for these applications. However, these potential uses must be rigorously evaluated by the respective industrial design and engineering teams to ascertain the best-fit application of this component.

About Texas Instruments

Texas Instruments (TI) is a global manufacturer and leader in the semiconductor industry, known for its wide array of electronic components, including Operational Amplifiers and Amplifier Circuits. TI’s expertise in manufacturing high-quality operational amplifiers, such as the INA180A2IDBVR, extends to a comprehensive portfolio designed to meet diverse application needs. The company emphasizes innovation and reliability, with a focus on developing components that enhance the performance and efficiency of electronic systems across various industries.

Where to Find INA180A2IDBVR by Texas Instruments

For those looking to purchase the INA180A2IDBVR, it is recommended to conduct research on findchips.com, where current stock levels, pricing, and distributor information are readily available. Historically, this part has been available from a variety of distributors including Win Source Electronics, Chip-Germany GmbH, Sensible Micro Corporation, and Ameya Holding Limited, among others. To explore alternatives to the INA180A2IDBVR or to find parts with similar functions offered by Texas Instruments or other manufacturers, the Operational Amplifiers category on findchips.com can be a valuable resource for your procurement and sourcing needs. It’s important to note that availability can vary, so checking the most current information on findchips.com is advised.

Compare pricing for INA180A2IDBVR and other Operational Amplifiers / Amplifier Circuits at findchips.com