Overview of PCF2131TFY by NXP Semiconductors
The PCF2131TFY by NXP Semiconductors is a Real Time Clock (RTC) component that integrates a calendar function and operates on a CMOS technology. It is encapsulated in a PDSO16 package, particularly in a rectangular small outline, heat-sink/slug, and very thin profile (HVSON-16). This part specifically stands out for its non-volatile nature and includes one timer. It also features a maximum clock frequency of 0.032 MHz and operates under a nominal supply voltage of 3.3 V, with a range of 1.2 V to 5.5 V, adapting to various power environments efficiently.
Key attributes include serial data access via I2C/SPI, an interrupt capability enabling better task management, and a feature allowing operation with a low frequency of 0.5 MHz at a minimum supply voltage of 1.2V. The operating temperature ranges from -40 °C to 85 °C, ensuring robust performance in diverse environments. The RTC also conforms to industrial temperature grades and meets high standards of environmental compliance including RoHS and REACH.
As of the current writing, the factory lead time for PCF2131TFY is noted as 16 weeks, a critical consideration for procurement planning and project timelines.
Industry Applications for PCF2131TFY
Given the specifications and capabilities of the PCF2131TFY, several industry applications could potentially benefit from its integration. It is crucial to note that these applications are illustrative and require further analysis by engineering and design teams to confirm suitability.
- Telecommunications: In communication hardware where precise time stamping is crucial for data logs and network synchronization, the PCF2131TFY could potentially be utilized due to its precision and reliability over a wide temperature range.
- Industrial Automation: Machines and process controllers that require synchronized time operations could integrate this RTC to ensure accurate scheduling and process control, benefiting from its interrupt capabilities and robust environmental tolerances.
- Consumer Electronics: Devices such as smart home systems or personal gadgets that maintain time-dependent functionalities might utilize the PCF2131TFY for its compact size and low power consumption.
- Computing and Data Storage: Servers and storage systems that must maintain accurate time logs for file creation and modification could potentially leverage this RTC, especially benefiting from the serial access methods for system integration.
These potential applications are indicative and necessitate verification for standards compliance and specific requirements of the respective fields.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductors, particularly known for its innovations in Timers or RTCs. The company boasts a wide range of products under the microcontrollers and processors category, with the PCF2131TFY being a notable example. This product underscores NXP’s commitment to providing solutions that offer precision, reliability, and adaptability, suitable for a variety of applications from industrial to consumer electronics. NXP’s continuous focus on technological advancements and compliance with global environmental standards makes its products trusted and critical in complex electronic and digital systems.
Where to Find PCF2131TFY by NXP Semiconductors
For those looking to purchase the PCF2131TFY, it is advisable to conduct a comprehensive search on findchips.com. This tool not only shows current stock levels but also offers the latest pricing from a range of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Ameya Holding Limited, and Mouser Electronics, among others. Ensure to check Timers or RTCs to explore alternative solutions by NXP Semiconductors or other manufacturers as well.