MPXV5010GP by NXP Semiconductors

Overview of MPXV5010GP by NXP Semiconductors

The MPXV5010GP by NXP Semiconductors is a piezoresistive pressure sensor characterized by its gage type measuring ability, capable of handling pressures from 0 to 1.45 Psi (0 to 10 kPa). Designed for precision, this sensor operates over a voltage range of 0.20-4.70V and features a sensitivity level where the accuracy reaches up to 5%. Its response time is brisk at 1000 µs, ensuring quick feedback in dynamic systems. The sensor carries a temperature compensation feature, enhancing its reliability under varied environmental conditions.

This particular sensor is housed in a plastic, square, surface-mount (SOP-8) package that measures 12.06 mm in both breadth and length with a height of 7.36 mm. It is solid in construction and has a barbed port type for connection. Created with the practical needs of electronic applications in mind, it supports a nominal offset voltage of 0.20V, operates with a maximum current of 10 mA, and can function within a wide temperature range of -40 °C to 125 °C. With compliance to RoHS, REACH, and ECCN Code of EAR99, it stands out as a robust and eco-friendly choice.

The integration of advanced features such as the temperature compensation and the detailed operating specifications make the MPXV5010GP an excellent choice for various critical and precise pressure measuring applications.

Industry Applications for MPXV5010GP

The MPXV5010GP could potentially serve a wide range of industry applications due to its robust design and precise pressure measurement capabilities. Here are a few industries where this component might be beneficial:

  • Healthcare: Instruments that monitor physiological parameters could utilize this sensor for non-invasive blood pressure devices or respiratory equipment. The accuracy and temperature compensation could be crucial for consistent patient monitoring outcomes.
  • Industrial Automation: This sensor could be employed in automated processes that require precise control of fluids or gases, potentially improving efficiency and safety in production lines.
  • Consumer Electronics: In this sector, it could find use in household devices like automated climate control systems, enhancing user comfort and appliance efficiency by providing sensitive and precise readings.
  • Aerospace and Defense: Given its high operational temperature range and robust pressure sensing, this sensor is suitable for aircraft, UAVs, and other aerospace applications where precise environmental monitoring is critical.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-known in the realm of semiconductors, particularly in the Pressure Sensors subcategory of Sensors/Transducers. They provide a wide range of sensors designed to cater to a broad spectrum of applications across various industries. Their offerings include sensors for measuring pressure, temperature, position, and motion, often featuring high reliability, precision, and power efficiency.

The MPXV5010GP is a testament to NXP’s commitment to quality and innovation, demonstrating impressive performance characteristics that make it suitable for applications requiring precise pressure measurements. NXP ensures that their products, including this pressure sensor, meet stringent industry standards and environmental compliance codes such as RoHS and REACH, reflecting their commitment to environmental sustainability alongside technological advancement.

Where to Find MPXV5010GP by NXP Semiconductors

To procure the MPXV5010GP pressure sensor, it is recommended that potential buyers visit findchips.com. Here, they can not only find the latest availability and pricing for this sensor at various distributors but also compare it with other Pressure Sensors to ensure the best choice for their application. Historically, this part has been available through distributors like EBV Elektronik, DigiKey, Mouser Electronics, and Avnet Americas, though current stock levels and pricing should be confirmed directly on Findchips.

Compare pricing for MPXV5010GP and other Pressure Sensors / Sensors/Transducers at findchips.com