PIC24FJ256GB110-I/PF by Microchip Technology Inc

Overview of PIC24FJ256GB110-I/PF by Microchip Technology Inc.

The PIC24FJ256GB110-I/PF is an advanced 16-bit microcontroller designed by Microchip Technology Inc. It operates at a maximum clock frequency of 32 MHz and features a programmable flash memory of 256 KB. With its robust digital and analog capabilities, this microcontroller is encapsulated in a 100-pin thin quad flat package (TQFP), measuring 14 x 14 mm, with a height of just 1 mm. The compliance with various environmental standards, including RoHS and REACH, underscores its optimal design for diverse applications requiring a balance of power efficiency and computational performance.

Among its key features, the PIC24FJ256GB110-I/PF boasts a well-structured RISC architecture, promoting streamlined instruction cycles that enhance overall processing speed and real-time responsiveness. Supporting up to 84 I/O lines and equipped with multiple serial communication interfaces, the microcontroller ensures extensive peripheral integration. It also accommodates industrial temperature ranges from -40°C to 85°C, making it suitable for environments demanding high reliability and precision.

The incorporation of analog-to-digital converters (ADCs), pulse-width modulation (PWM) channels, and boundary scan support, along with a comprehensive set of timers, further emphasizes its versatility in handling complex control tasks. The component’s energy-saving low power mode and compliance with automotive industry standard TS 16949 for semiconductor manufacturing quality highlight its robustness for critical applications.

Industry Applications for PIC24FJ256GB110-I/PF

The technical specifications and features of the PIC24FJ256GB110-I/PF render it highly suitable for various sophisticated applications. It’s important to note that while these applications are theoretically feasible, formal validation by engineering and design teams is essential to confirm the microcontroller’s compliance with industry-specific standards and requirements.

  • Industrial Automation: In industrial settings, this microcontroller could potentially be utilized for control systems or process automation devices due to its multiple I/O lines and robust operational temperature range.
  • Internet of Things (IoT): With its on-chip features like multi-channel ADCs and serial communication interfaces, the PIC24FJ256GB110-I/PF is well-suited for IoT devices that require efficient data acquisition and connectivity features.
  • Robotics and Drones: This device might complement robotics applications due to its fast processing power and numerous control peripherals like PWM channels and timers, providing precise manipulation and navigation capabilities.

Note that these potential applications are highly conceptual and should be evaluated critically regarding the microcontroller’s limitations and fit within the technical requirements of the specific industry and product.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors. The company’s product line spans from basic to complex devices, catering to a wide spectrum of technological needs. Microchip’s integration of the Microcontrollers such as PIC24FJ256GB110-I/PF into diverse industrial applications underscores its commitment to innovation, reliability, and quality.

Microchip is recognized for developing microcontrollers that are programmable in a variety of user environments and deploying them in applications ranging from consumer electronics to automotive systems. Their microcontrollers often feature low power consumption, high performance, and extensive peripheral integration, making them a preferred choice for engineers and designers across various sectors.

Where to Find PIC24FJ256GB110-I/PF by Microchip Technology Inc

To procure the PIC24FJ256GB110-I/PF, professionals can explore several distributors. Historically, this part has been available from distributors like Win Source Electronics, Mouser Electronics, DigiKey, and Newark among others. However, it is advisable to confirm the current availability and pricing on findchips.com. For those seeking alternatives or variants in the Microcontroller range that might better suit specific needs, findchips.com offers a comprehensive listing and comparison of options from Microchip Technology Inc. and other manufacturers.

Compare pricing for PIC24FJ256GB110-I/PF and other Microcontrollers / Microcontrollers and Processors at findchips.com