Overview of PIC32MK0512MCM100-I/PT by Microchip Technology Inc.
The PIC32MK0512MCM100-I/PT is a 32-bit microcontroller from Microchip Technology Inc, featuring a high-performance PIC32 CPU. It operates at a maximum clock frequency of 120 MHz and includes 512 KB of programmable FLASH memory. Packaged in a TQFP-100 (Thin Quad Flat Package), this microcontroller integrates various advanced features suitable for a range of applications. Key attributes include an operating temperature range from -40 °C to 85 °C, a total of 78 I/O lines, and comprehensive support for serial communication with 16 serial I/Os.
With advanced control features, including 8 DMA channels and 10 timers, the device is built to handle complex tasks efficiently. Additional capabilities like Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs), and up to 5 external interrupts make it versatile for varied application needs. Furthermore, it supports floating-point computation, indicating its use in applications requiring intensive calculations.
Notable for its low power consumption with a maximum supply current of 30 mA, it operates within a supply voltage range of 3.3 V to 3.6 V. As of current writing, the microcontroller’s standard factory lead time is 6 weeks. It also meets critical industry standards like Reach compliance and is equipped with moisture sensitivity level 3, ensuring reliable performance in diverse environments.
Industry Applications for PIC32MK0512MCM100-I/PT
Given its robust feature set, the PIC32MK0512MCM100-I/PT microcontroller could be immensely beneficial in several key industries. Its capabilities align well with the needs of complex digital and analog functionalities required across diverse sectors:
- Industrial Automation – The device’s numerous DMA, PWM channels, and extensive I/O lines could potentially be utilized for managing automated equipment and process control systems, aiming at efficiency and precision in operations.
- Consumer Electronics – Suitable for applications in smart appliances and home automation devices, leveraging its low power consumption and substantial computing power for user interface and connectivity enhancements.
- Telecommunications – With its robust serial communication capabilities and support for multiple I/Os, the microcontroller might serve in telecommunications equipment, potentially handling data-heavy tasks.
- Entertainment and Gaming – The device’s ability to support advanced graphics and audio processing might make it an ideal choice for gaming consoles and multimedia systems, where rapid processing and response times are crucial.
- Healthcare – Considering its precise and reliable computing capabilities, it could potentially be used in medical devices that require embedded control and monitoring systems.
Note: These potential industry applications are conceptual and illustrative and should be analyzed and verified by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the semiconductor sphere, especially noted for its broad range of Microcontrollers and processors. The company’s product range includes a variety of microcontroller architectures, including the renowned PIC family, among which stands the PIC32MK0512MCM100-I/PT. Well-known for its innovation and reliability, Microchip provides solutions that embed high performance and ease of integration, making them favorites across a wide array of technology sectors.
Where to Find PIC32MK0512MCM100-I/PT by Microchip Technology Inc
To procure the PIC32MK0512MCM100-I/PT microcontroller or explore similar Microcontrollers, it is recommended to browse through findchips.com. This site provides up-to-date information on stock levels and pricing from various distributors. Previously, this part has been available from distributors such as Master Electronics, Avnet Americas, DigiKey, and Future Electronics. However, current availability and pricing should be checked on findchips.com to ensure the best purchase decision.