Overview of R-78E3.3-0.5 by RECOM Power Inc.
The R-78E3.3-0.5 by RECOM Power Inc. is a DC-DC regulated power supply module designed for hybrid applications. This particular model offers a single output with a maximum output power of 1.65W and a maximum output current of 500mA. Operating within a voltage range of 6V to 28V, it is suited for various IT equipment (ITE) applications. Its physical form is encapsulated within a SIP-3 package, facilitating through-hole mounting, which is beneficial for robust and secure installations.
This model is part of RECOM’s R-78E series and is characterized by its efficient power conversion capabilities, which are integral in minimizing energy loss and improving overall performance. The component’s operational temperature ranges from -40°C to +70°C, making it suitable for a variety of environmental conditions. Compliance with RoHS and REACH directives ensures that the module meets current environmental and safety standards.
Industry Applications for R-78E3.3-0.5
- Consumer Electronics: The R-78E3.3-0.5 could potentially be used in consumer electronics such as gaming consoles or home appliances, where efficient power management is crucial. The compact SIP-3 package helps in minimizing the footprint on PCBs, which may be designed for space-constrained applications.
- Industrial Automation: In industrial automation systems, reliable and efficient power supply modules are essential. The R-78E3.3-0.5 might be utilized in control systems or sensors requiring consistent 3.3V power. Its ability to operate over a wide range of temperatures and its robust through-hole design could be beneficial in harsh industrial environments.
- Computing and Data Storage: The R-78E3.3-0.5 could also be applicable in computing infrastructure, possibly serving as a power source for small-scale servers or networking devices where stable 3.3V is required. Its high efficiency helps in reducing the thermal footprint in tightly packed data centers.
- Telecommunications: In telecommunications equipment, where maintaining signal integrity is vital, having a reliable power source such as the R-78E3.3-0.5 might be crucial. Its ability to provide a consistent output despite variations in input voltage ensures reliable performance of communication devices.
- Internet of Things (IoT): IoT devices, which often run on limited power supplies and are placed in remote locations, could benefit from using a module such as the R-78E3.3-0.5 due to its high efficiency and compact size.
Note: The potential industry applications mentioned are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About RECOM Power Inc.
RECOM Power Inc. is an established manufacturer in the power supply modules industry. They specialize in providing a wide variety of power solutions including AC/DC and DC/DC converters, and switching regulators. Renowned for their innovation in power supply technology, RECOM Power Inc. focuses on developing modules that offer high efficiency, durability, and versatility. Their products, including the R-78E3.3-0.5, are highly appreciated in various sectors for their reliability and compliance with international standards.
Where to Find R-78E3.3-0.5 by RECOM Power Inc.
To purchase the R-78E3.3-0.5, it is recommended to research and compare via findchips.com. This platform provides updated stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and LCSC. By using the provided link, potential buyers can also explore other comparable power supply modules offered by RECOM Power Inc. or other manufacturers to ensure the most informed purchasing decision.