Overview of MT9171ANR1 by Microchip Technology Inc.
The MT9171ANR1 is a digital subscriber line interface circuit (SLIC) encapsulated in a 24-pin SSOP (Shrink Small Outline Package) and provided in Tape and Reel (T/R) form. Functioning under the latest CMOS (Complementary Metal-Oxide-Semiconductor) technology, this part ensures efficient performance with a nominal operating voltage of 5 V. Its design corresponds to the specific integrated circuit (IC) needs of Digital Transmission Interfaces within telecommunications circuits, providing single functional SLIC capabilities.
The MT9171ANR1 offers an impressive data rate up to 160 Mbps and supports Basic ISDN (Integrated Services Digital Network) Access Rate, which makes it apt for high-speed telecommunication interfaces. Its feature set includes operation across industrial temperature ranges (-40 °C to 85 °C), making it versatile for various environments. Other attributes include RoHS (Restriction of Hazardous Substances) compliance, REACH compliance, and a lead-free assurance with a terminal finish of matte tin, ensuring both environmental friendliness and regulatory fulfillment.
As of the current writing, the typical factory lead time for this part is noted as 8 weeks, reflecting logistics and availability pertinent to procurement planning.
Industry Applications for MT9171ANR1
The MT9171ANR1 is primarily designed for deployment across several key areas in the telecommunications sphere. Below are potential applications within selected industries:
- Consumer Electronics: This part could potentially be used in devices such as home gateways, VoIP (Voice over Internet Protocol) phones, and other consumer-focused telecommunication equipment. Given the capacity for handling basic ISDN services and support for high data rates, it ideally suits consumer devices requiring robust data handling.
- Telecommunications: It might feature in more specialized telecom equipment like PBX (Private Branch Exchange) systems or ISDN terminals. The industrial temperature range capability could make it suitable for telecommunications infrastructures subject to diverse environmental conditions.
- Communication and Networking: Another possible application could be in networking interface cards, where its high-speed operation and compliance features (such as RoHS and REACH) would be advantageous for sustainable networking solutions.
Note: The aforementioned potential applications are conceptual and require analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a significant player in the development and manufacturing of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of digital SLICs and more broadly, in Digital Transmission Interfaces of telecommunication circuits, MT9171ANR1 showcases their commitment to producing technologies that are critical in today’s advanced communication infrastructure. The company’s offerings in this category include a variety of components that are integral to telecommunications across industrial and consumer applications, further affirming their role as a comprehensive solutions provider in the semiconductor space.
Where to Find MT9171ANR1 by Microchip Technology Inc
To procure the MT9171ANR1, potential buyers should consider exploring options on Findchips.com. This platform allows evaluation of various aspects such as current stock availability and pricing from multiple distributors. Historically, distributors such as EBV Elektronik, Avnet Silica, NAC, Microchip Technology Inc, Mouser Electronics, Avnet Americas, and DigiKey have listed this part, although real-time stock and availability may vary. For comparable parts within Digital Transmission Interfaces, potential customers can explore different solutions offered by Microchip Technology Inc or alternative manufacturers to ensure the best fit for their specific requirements.