Overview of PTVS12VS1UR,115 by Nexperia
The PTVS12VS1UR,115 by Nexperia is a unidirectional Transient Voltage Suppressor (TVS) diode, designed to protect sensitive electronic equipment from voltage spikes and transients. This component is encapsulated in a small SOD-123 package and has a 2-pin configuration. It is part of the PTVSxS1UR series and has a reverse standoff voltage of 12V. When voltage spikes occur, this TVS diode clamps them to a maximum of 19.9V, ensuring that downstream components are shielded from potential damage.
This TVS diode has a power dissipation capacity of 400 watts, making it capable of handling significant transient voltages. The minimum and maximum breakdown voltages are set at 13.3V and 14.7V, respectively, providing a tight control range to ensure prompt response to over-voltage conditions. Manufactured by Nexperia, a leader in the field of discrete semiconductor components, the PTVS12VS1UR,115 is compliant with several important industry standards, including AEC-Q101 for automotive reliability and IEC standards for electronic device protection.
Furthermore, it is a RoHS-compliant part and its moisture sensitivity level is rated at 1, indicating high resilience against moisture which is crucial for reliability and longevity in various applications. The PTVS12VS1UR,115 supports surface mount technology, facilitating easy integration into PCBs with its plastic small-outline package. The diode operates efficiently across a broad temperature range from -55°C to 150°C, catering to applications in demanding environments.
Industry Applications for PTVS12VS1UR,115
The PTVS12VS1UR,115 could potentially serve a wide array of industries due to its property to protect electronic circuits from voltage transients. Below are outlined possible applications in various sectors:
- Automotive: Given its compliance with AEC-Q101 standards, the PTVS12VS1UR,115 might be used in automotive electronics, potentially protecting sensitive microcontroller-based systems or GPS units from transient voltages caused by engine sparking or sudden electrical discharges.
- Consumer Electronics: Portable devices such as smartphones, tablets, and laptops could possibly incorporate this TVS diode to protect against static discharge and over-voltage conditions, enhancing the durability of these consumer products.
- Telecommunications: In the telecommunications sector, this component could potentially be used in infrastructure such as base stations, where protection against lightning-induced surges and other electrical anomalies is critical.
- Computing and Data Storage: This TVS diode could ostensibly protect data centers and server environments from voltage spikes, which are common during power outages and surges, thus ensuring the reliability and integrity of stored data.
- Aerospace and Defense: Given its robust operating temperature range and effectiveness in transient voltage suppression, this diode could potentially ensure reliability and safety in aerospace avionics and military hardware, although specific uses would depend on further standards and compliance verification.
Note: These industry applications are conceptually illustrative and require thorough analyses and validation by engineering teams to ensure compliance with industry-specific standards and precise application needs.
About Nexperia
Nexperia is recognized as a key player in the sphere of Transient Suppressors and diodes. Known for their commitment to reliability and quality, Nexperia produces a range of components that include various forms of diodes and other semiconductor devices which are critical for protecting circuits in demanding applications. A significant aspect of Nexperia’s offerings in the domain of transient suppressors includes products like the PTVS12VS1UR,115 and its siblings in the PTVSxS1UR series. These components are designed specifically to offer robust protection against voltage spikes in a variety of electronic applications, from industrial to commercial and automotive systems, all the while adhering to strict industry standards and regulations.
Where to Find PTVS12VS1UR,115 by Nexperia
To locate and purchase the PTVS12VS1UR,115, engineers and procurement professionals should consider using findchips.com. On this platform, details such as current stock levels, pricing, and distributor availability for Nexperia components are readily accessible. Historically, this part has been available through distributors including EBV Elektronik, CHIPMALL.COM LIMITED, and Arrow Electronics among others. Additionally, for alternative parts or other Transient Suppressors, the aforementioned link can be utilized to explore options from Nexperia or other manufacturers to find the optimal component for specific applications.