Overview of NCP5623DTBR2G by onsemi
The NCP5623DTBR2G by onsemi is a multi-channel RGB LED driver controlled via an I2C interface, housed in a TSSOP-14 package. This LED driver features three individual channels capable of delivering up to 90mA output current per channel. Operating within a voltage range of 2.7V to 5.5V, the NCP5623DTBR2G is suitable for high-demand applications that require precise color control and brightness in LED lighting systems.
This part is designed for a maximum operating temperature of 85°C and a minimum of -40°C, ensuring robust performance across diverse environmental conditions. With a switching frequency up to 1MHz, the NCP5623DTBR2G can achieve high efficiency and fast response times in lighting applications. The driver’s compliance with RoHS and REACH reflects its suitability for use in environmentally sensitive applications.
Given that it features surface-mount technology, this part is ideal for compact devices where space is at a premium. The moisture sensitivity level of 1 signifies that it has excellent tolerance to moisture, reducing risks during handling and operation. As noted in the findchips.com data, the factory lead time for this part is currently 17 weeks, indicating availability considerations might be necessary during procurement planning.
Industry Applications for NCP5623DTBR2G
The broad functionalities of the NCP5623DTBR2G allow it to serve various industry applications, potentially including:
- Consumer Electronics: This driver could potentially be employed in devices such as smart lighting solutions and colorful LED displays that require dynamic lighting effects and low power consumption. Its I2C interface facilitates integration into consumer devices where sophisticated lighting control is necessary.
- Telecommunications: Network equipment often uses LED indicators for status signaling, where precise and reliable color reproduction might be crucial. This part could ideally match these requirements owing to its multi-channel output and robust environmental tolerance.
- Entertainment and Gaming: In the gaming industry, RGB LED lighting enhances user experience in gaming hardware such as keyboards and desktop consoles. The high-frequency switching capability and vivid color control of the NCP5623DTBR2G could make it a suitable choice for such applications.
- Smart Cities: Applications such as street lighting, public display boards, and architectural lighting could benefit from this LED driver due to its efficiency and brightness control capabilities, facilitating energy management in smart city solutions.
It is crucial to note that these potential industry applications are conceptual and require appropriate analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application needs.
About onsemi
onsemi, the manufacturer of NCP5623DTBR2G, is a prominent player in the field of semiconductor solutions, leveraging innovative technology to help engineer energy-efficient electronics. Specializing in various sectors such as automotive, industrial, and consumer electronics, onsemi’s product expertise spans a diverse array. Specifically, within the realm of Display Drivers, onsemi offers a wide array of components designed to enhance the performance and efficiency of electronic displays and lighting systems.
Where to Find NCP5623DTBR2G by onsemi
To purchase the NCP5623DTBR2G, accessing findchips.com is recommended. Here, users can find the most up-to-date stock levels and pricing information. Historically, this part has been available at distributors including Win Source Electronics, Mouser Electronics, and Newark. However, it’s important to visit findchips.com to verify current stock levels. Moreover, for exploring alternative parts within the Display Drivers category by onsemi or other manufacturers, findchips.com serves as a valuable resource.