Overview of RC1206FR-073K9L by YAGEO Corporation
The RC1206FR-073K9L by YAGEO Corporation is a fixed resistor designed with metal glaze/thick film technology and housed in a surface mount 1206 [3216 Metric] Chip. This part is specified with a resistance of 3.9K ohms, a resistance tolerance of ± 1%, and a power rating of 0.25 watts. It is built to handle a working voltage of 200 volts and exhibits a temperature coefficient of 100 ppm/°C, ensuring stability under variable temperatures. This resistor supports a broad operating temperature range from -55 °C to 155 °C, making it adaptable for various environmental conditions. Additionally, the RC1206FR-073K9L is compliant with ROHS, which confirms it’s free from hazardous materials and its construction is rectangular, featuring surface mount technology for simplified PCB assembly.
Industry Applications for RC1206FR-073K9L
The RC1206FR-073K9L, belonging to the subcategory of Metal Glaze/Thick Film Resistors, serves a versatile role across various industries thanks to its robust specifications and capabilities. This section explores potential industry applications which should be evaluated further by engineering and design teams such that specific requirements are met.
- Consumer Electronics: The resistor could potentially be used in devices like smartphones, tablets, and other portable electronics where power efficiency and long-term reliability are crucial. Its small size and precise tolerance are beneficial for managing voltage and current within compact circuits.
- Computing and Data Storage: It might possibly be part of power supply circuits in servers and storage devices, assisting in voltage regulation while withstanding higher temperatures owing to its 155 °C maximum operating temperature.
- Telecommunications: The resistor could help in regulating signal strength within communication devices, potentially stabilizing system performance even under varied environmental conditions highlighted by its broad temperature range capability.
- Industrial Automation: Potential applications might include usage in control systems and sensors that require precise power management and resistance stability as supported by its 100 ppm/°C temperature coefficient.
This list is for conceptual illustration and varies based on extensive validation checks including but not limited to robustness, lifecycle, capacity, and adherence to industry specifics.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the production of passive components, including a wide range of resistors. The company specializes in various resistor technologies, among which Metal Glaze/Thick Film Resistors play a fundamental part. YAGEO’s exhaustive product range features components like the RC1206FR-073K9L, which are designed to cater to a broad spectrum of industry applications, ensuring high performance, reliability, and compliance with environmental standards. YAGEO components are commonly utilized in sectors requiring miniature yet powerful electronic solutions.
Where to Find RC1206FR-073K9L by YAGEO Corporation
To procure the RC1206FR-073K9L or explore alternate options, visit findchips.com. Here you can find comprehensive stock levels, pricing, and distributor availability for YAGEO Corporation’s parts. Distributors such as Mouser Electronics, DigiKey, and Arrow Electronics often list this specific model. However, it is essential to check on findchips.com for real-time availability and the potential exploration of other Metal Glaze/Thick Film Resistors from YAGEO or other leading manufacturers.