Overview of QTH-060-05-F-D-A by Samtec Inc.
The QTH-060-05-F-D-A is a board stacking connector featuring 120 contacts arranged in two rows. This male connector is designed with a straight orientation and offers a tight 0.02 inch pitch, making it suitable for high-density mounting on printed circuit boards (PCBs). Notably, it employs surface mount technology (SMT) for termination and incorporates a locking mechanism for secure mating.
Additionally, this connector is RoHS compliant, affirming its construction without the use of restricted hazardous substances. Its contact finish boasts a luxurious gold flash over a nickel layer, which enhances conductivity and resistance against corrosion. The body is crafted from liquid crystal polymer, known for its excellent thermal, chemical stability and mechanical strength, which makes the connector robust enough for demanding applications. The connector’s durability is specified at 100 cycles, and it operates effectively within a temperature range from -55 °C to 125 °C.
From its lead-free and Reach compliance to the variety of features such as polarization (polarized housing) and multiple mating parts available, the QTH-060-05-F-D-A stands out as a versatile and reliable option for various electronic applications.
Industry Applications for QTH-060-05-F-D-A
The range of potential applications for the QTH-060-05-F-D-A spans multiple industries where high-performance and compact connectors are critical. These applications might benefit from the connector’s specific attributes and capabilities:
- Internet of Things (IoT): Devices such as smart home sensors and gateways could potentially utilize this connector due to its compact size, high contact density, and the reliability provided by its locking feature and gold-plated contact points.
- Smart Cities: Infrastructure equipment like traffic management systems might employ this type of connector because of its high thermal resilience and durability, supporting consistent performance in outdoor or harsh environments.
- Transportation and Logistics: In systems such as GPS tracking devices or cargo monitoring sensors, the robustness, precise contact spacing, and environmental compliance of the QTH-060-05-F-D-A could prove beneficial, potentially ensuring reliable operations through varying conditions.
It’s crucial to note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the electronic connectors market, especially noted for its broad range of high-quality Headers and Edge Type Connectors. Samtec’s connectors, including the QTH-060-05-F-D-A, are globally acknowledged for their innovation and reliability, catering to a variety of technological needs across the electronics industry. With a focus on precision and performance, Samtec’s products are engineered to meet the demands of both current and emerging market trends. The company maintains a strong emphasis on customer service and product customization, enhancing the functionality and value of its offerings to meet specific customer requirements.
Where to Find QTH-060-05-F-D-A by Samtec Inc
To locate the QTH-060-05-F-D-A, it is advisable to begin your search on findchips.com, where you can access comprehensive information about stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Samtec, Master Electronics, Sager, and DigiKey. Nonetheless, for current availability and competitive pricing, checking findchips.com remains the most efficient means to procure this part.
In addition to QTH-060-05-F-D-A, Headers and Edge Type Connectors available by Samtec Inc or other manufacturers can also be explored on Findchips for alternative options that might better suit specific requirements.