MS3106R10SL-3S by ITT Interconnect Solutions

Overview of MS3106R10SL-3S by ITT Interconnect Solutions

The MS3106R10SL-3S is a Military Series Connector developed by ITT Cannon featuring 3 female contact points fitted in a solder cup terminal type. Constructed from aluminum alloy, this robust plug is engineered to cater to stringent military specifications, specifically meeting the requirements of MIL-C-5015 standards. The plug offers several outstanding features such as environmental resistance, moisture resistance, and a silver mating contact finish with a tin/lead termination. It comes as a cable-mountable unit with a threaded coupling type and solid backshell design, ensuring reliable connection and secure fit. This durable plug is designed for simplicity with a focus on reliable performance in harsh environments.

Industry Applications for MS3106R10SL-3S

Given its design and specifications, the MS3106R10SL-3S could potentially be employed in various high-demand sectors. Its robust build and compliance with military standards suggest its suitability for environments requiring high reliability and durability. Here are a few example industries where this connector might be applicable:

  • Aerospace and Defense: This connector could potentially be used in applications such as military vehicles, defense systems, or aerospace components where environmental and moisture resistance are crucial. The military-grade specifications affirm its applicability in these stringent environments.
  • Industrial Automation: The ruggedness of MS3106R10SL-3S might make it suitable for industrial automation systems, where connectors need to withstand varied environmental conditions including moisture and mechanical stress.
  • Robotics and Drones: In robotics and drones, especially those used in outdoor or harsh environments, a reliable connector like the MS3106R10SL-3S can provide essential connectivity solutions, ensuring power and signal integrity under challenging conditions.
  • Telecommunications: For field-based communications equipment or installations with exposure to environmental elements, this connector might provide the necessary reliability and performance.

Note: These potential industry applications are purely illustrative and analysis and verification by engineering and design teams would be needed to ensure this part adheres to specific industry standards and application requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions is a prominent manufacturer specializing in the design and production of highly reliable connectors and interconnects. Their product range spans various applications, including those in highly demanding environments such as military operations and aerospace. ITT’s focus on producing Military Circular Connectors is well represented by their MS3106R10SL-3S model, which adheres to stringent military specifications. This dedication to quality and performance makes ITT a trusted name in the connector industry, with capabilities to produce a wide variety of similar high-performance connectors for diverse applications.

Where to Find MS3106R10SL-3S by ITT Interconnect Solutions

To locate the MS3106R10SL-3S for purchase, potential buyers should visit the comprehensive electronic components aggregator, findchips.com. On this platform, you can find detailed information about stock availability and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, and DigiKey among others. However, stock levels and availability can vary, and it is recommended to verify current conditions directly on the website. Additionally, for alternatives or similar parts from ITT Interconnect Solutions or other manufacturers, exploring the section for Military Circular Connectors might provide valuable additional options.

Compare pricing for MS3106R10SL-3S and other Military Circular Connectors at findchips.com