MPF100T-FCSG325I by Microchip Technology Inc

Overview of MPF100T-FCSG325I by Microchip Technology Inc.

The MPF100T-FCSG325I is a field-programmable gate array (FPGA) manufactured by Microchip Technology Inc. It operates on a CMOS technology and comes in a plastic epoxy package with a fine pitch, low-profile grid array style labeled as BGA-325. It’s a highly capable component featuring 109,000 logic cells and supports 170 I/O terminals packed into a compact, square 11mm x 11mm chip.

Among its notable features, the MPF100T-FCSG325I operates at a nominal supply voltage of 1.05V, yet it has a supply voltage tolerance from 0.97V to 1.03V, offering flexibility in power-sensitive designs. It is designed to support extreme temperature conditions ranging from -40°C to 100°C, indicating suitability for varied environmental operating conditions. Additionally, the part is RoHS compliant and Reach compliant, ensuring adherence to current environmental and health safety regulations. Currently, its factory lead time stands at 6 weeks as of the latest update.

Industry Applications for MPF100T-FCSG325I

The flexible, robust features of MPF100T-FCSG325I make it potentially suitable for various industrial applications, although specific adherence to industry standards and detailed analysis by engineering teams is necessary. Here are a few possible uses:

  • Energy and Power Systems: This FPGA could potentially be used in the management and control systems of energy distribution networks. Its high number of logic cells and temperature resilience make it suitable for applications that require complex logic operations under varied environmental conditions.
  • Transportation and Logistics: The part could potentially be integrated into electronic control units for logistics infrastructure, where robustness and the ability to handle significant logic protocols are necessary.
  • Renewable Energy: In solar inverters or wind turbine control systems where precision and efficiency are vital, the MPF100T-FCSG325I could offer the required processing capabilities to optimize power conversion and distribution processes effectively.

Note that these potential uses are conceptual and contingently suggested. Analysis and verification by the relevant industry-specific engineering and design teams are crucial to ensure that this FPGA meets the specific application requirements and adheres to industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of Field Programmable Gate Arrays and more broadly, Programmable Logic, Microchip Technology has made significant contributions with products like the MPF100T-FCSG325I. Known for producing high-quality, durable, and flexible programmable logic devices, Microchip offers a variety of FPGAs that cater to a wide range of technological needs.

The company not only focuses on innovative product design but also on compliance with environmental standards, as shown by their commitment to RoHS and REACH compliance in their products, including the MPF100T-FCSG325I. This commitment ensures that their products are not only technologically advanced but also environmentally friendly.

Where to Find MPF100T-FCSG325I by Microchip Technology Inc

For those looking to source the MPF100T-FCSG325I, visiting findchips.com is recommended. This site will provide not only availability and current pricing at various distributors but also the option to compare it with other Field Programmable Gate Arrays. Historically, this part has been available at distributors such as Master Electronics, Avnet Americas, Future Electronics, and Mouser Electronics; however, it is crucial to check for the most up-to-date information regarding stock levels and pricing.

Compare pricing for MPF100T-FCSG325I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com