NCP339BFCT2G by onsemi

Overview of NCP339BFCT2G by onsemi

The NCP339BFCT2G is a 3A load switch with an integrated auto-discharge path, encapsulated in a compact WLCSP6 package measuring 1.00×1.50. This part offers a power load distribution capability, classified under the IC power switch category with a P-channel MOSFET type control for a 1:1 switch configuration. The product is provided in reels of 3000, enhancing its suitability for high-volume production environments.

Manufactured by onsemi, this part stands out due to its high moisture sensitivity level (MSL) of 1, indicating superior robustness in moisture-sensitive environments. It supports a peak reflow temperature of 260 degrees Celcius, which is typical for high-quality assembly processes. According to its attributes, the NCP339BFCT2G is also compliant with lead-free and REACH regulations, ensuring its applicability in environments with rigorous health and safety requirements. Factory lead time is listed as 44 weeks, reflective of the current production schedules.

Industry Applications for NCP339BFCT2G

Given the versatile features of the NCP339BFCT2G, it could potentially fit into a variety of industrial applications, particularly where efficient power switching and distribution are critical. Below are a few industries where this part might be particularly beneficial:

  • Renewable Energy Systems: This part could potentially be used in the control systems of solar inverters or wind turbine converters, where efficient power distribution and management are critical. The auto-discharge feature ensures the quick release of stored energy in shutdown scenarios, enhancing safety and efficiency.
  • Automotive Electronics: Given its robust construction, adherence to strict safety standards, and efficient load switching capabilities, it could potentially be suited for automotive applications such as power management in vehicle infrastructure. However, specific compliance to automotive standards like AEC-Q100 would need to be verified.
  • Energy and Power Systems: The switch might be used in smart grid energy management systems, potentially providing high performance in load balancing and power distribution tasks. Its quick switch capability allows it to manage load transitions efficiently, which is crucial for maintaining system integrity in power distribution networks.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer specializing in a broad spectrum of electronic components, with a strong focus on power management and discrete semiconductor devices. They hold a substantive catalog in the Peripheral Drivers subcategory of Drivers And Interfaces, which includes parts like the NCP339BFCT2G. This specialization underscores their commitment to delivering performance-driven, robust components designed to enhance system reliability in various applications. Moreover, onsemi is known for its systematic approach to sustainability and compliance, which is reflected in their products’ adherence to international environmental standards.

Where to Find NCP339BFCT2G by onsemi

To source the NCP339BFCT2G, potential buyers are recommended to conduct thorough research on FindChips.com. The part has historically been available through a range of distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey. However, to get the most current stock levels and competitive pricing, access the comprehensive listings on FindChips. For those looking for alternatives or similar parts, exploring the Peripheral Drivers category could provide additional options from onsemi or other manufacturers.

Compare pricing for NCP339BFCT2G and other Peripheral Drivers / Drivers And Interfaces at findchips.com