PESD5Z6.0,115 by Nexperia

Overview of PESD5Z6.0,115 by Nexperia

The PESD5Z6.0,115 is a low capacitance, unidirectional Electrostatic Discharge (ESD) protection diode, featuring a configuration designed to protect sensitive electronic components from electrostatic discharges. Manufactured by Nexperia, this component is encapsulated in a small SOD523 plastic package and comes with two pins. Its specifications include a breakdown voltage minimum of 6.8 V and a maximum clamping voltage of 13 V. The diode operates effectively within a wide temperature range, from -65°C to 150°C, and is characterized by a maximum power dissipation of 180W. This device is designed to adhere to the stringent IEC-61000-4-2 and IEC-60134 standards for ESD protection, making it a reliable choice for safeguarding circuits.

Industry Applications for PESD5Z6.0,115

The specific characteristics of the PESD5Z6.0,115 make it suitable for a broad range of industries where electronic devices are susceptible to damage caused by static electricity. It is essential to note that the application of this diode in these industries requires precise analysis and verification by engineering teams to ensure compliance with industry standards and suitability for specific applications. Below are several potential industry applications:

  • Consumer Electronics: Devices such as smartphones, laptops, and other portable devices that are frequently handled by consumers could potentially benefit from the ESD protection provided by this diode. The low capacitance ensures that the device does not interfere with the normal operation of high-speed signal lines.
  • Computing and Data Storage: Servers and storage devices in data centers, where maintenance or consumer interactions might expose sensitive components to ESD, might utilize such ESD protection diodes to safeguard integral circuits.
  • Telecommunications: Equipment such as routers, switches, and base stations that require continuous operation without failure could possibly find this diode useful for protecting against voltage spikes caused by ESD, maintaining system reliability and operational integrity.
  • Healthcare: Certain healthcare devices which incorporate sensitive electronic components and need rigorous protection against unexpected electrostatic discharges could possibly make use of such diodes, though specific suitability would need thorough verification against healthcare standards and regulations.
  • Automotive: Despite the lack of a specific automotive qualification standard for PESD5Z6.0,115, general automotive applications may find this type of diode useful for protecting electronic control units (ECUs) from ESD, provided that thorough testing and compliance verification is conducted.

These potential applications are speculative and suggestive, emphasizing the need for detailed technical assessment for each specific use-case scenario.

About Nexperia

Nexperia is a leader in the production of a wide variety of diodes, including Transient Suppressors. They specialize in semiconductors that are small-sized, high-efficiency, and ensure robust performance in demanding electronic environments. Nexperia products, including PESD5Z6.0,115, are known for their resilience and are extensively utilized across many segments of the electronics sector. Nexperia continues to innovate in the area of ESD protection, offering parts that cater to a multitude of applications across various industries.

Where to Find PESD5Z6.0,115 by Nexperia

If you are considering purchasing the PESD5Z6.0,115, it is advisable to check on findchips.com for real-time availability and pricing from various distributors. Traditionally, this component has been available through distributors such as DigiKey, Mouser Electronics, and Arrow Electronics, among others. For a deeper comparison and exploration of options, including similar Transient Suppressors offered by Nexperia or other manufacturers, exploring the comprehensive listings on findchips.com is recommended.

Compare pricing for PESD5Z6.0,115 and other Transient Suppressors / Diodes at findchips.com