URAM3TG3 by Vicor Corporation

Overview of URAM3TG3 by Vicor Corporation

The URAM3TG3 by Vicor Corporation is an analog circuit designed for output ripple attenuation in a robust hybrid technology with a quarter brick package configuration. This component features a through-hole 7-pin configuration suitable for a wide range of applications due to its flexibility in operation with an input voltage range from 3V to 30V. The part falls under the Other Signal Circuits subcategory, reflecting its specialized role in signal modulation and management. Importantly, the component is RoHS compliant, indicating it meets specific environmental standards limiting the use of hazardous materials.

With an operating temperature range from -40°C to 100°C, URAM3TG3 accommodates diverse industrial applications. The dual-terminal pins, flange mount package style, and hybrid technology enhance the robustness and flexibility in assembly and deployment, including non-surface mount applications. The gold terminal finish aids in reliable conductivity and corrosion resistance, crucial for maintaining long-term performance in various environments. With an industrial temperature grade, this part is suitable for challenging industrial environments, providing reliable performance under extreme conditions.

Industry Applications for URAM3TG3

The design and features of URAM3TG3 suggest its suitability across a range of industries. Each application possibility outlined below is hypothetical and should be validated by engineering teams to ensure compliance with specific industry standards and requirements. Here are a few industries where the URAM3TG3 could potentially be advantageous:

  • Industrial Automation: URAM3TG3 could potentially be utilized in controlling industrial robotics where precise signal management contributes to efficient and accurate machine function. Its ability to operate across a wide voltage range aligns with the diverse power supplies typically seen in industrial environments.
  • Telecommunications: In the telecom sector, the robust construction and temperature range make it useful for signal equipment functioning in outdoor or harsh environments, potentially aiding in more reliable signal transmission.
  • Consumer Electronics: The URAM3TG3 might be integrated into consumer electronics, such as audio systems or high-definition displays, where signal integrity is crucial for device performance and user satisfaction.
  • Aerospace and Defense: With its industrial-grade operating temperatures and robust package design, the URAM3TG3 could potentially find applications in aerospace devices, where stability and reliability under extreme conditions are mandatories.

Note that these industry application ideas are conceptual and require thorough analysis and verification by qualified professionals to confirm compatibility and adherence to specific standards and regulatory requirements.

About Vicor Corporation

Vicor Corporation specializes in designing and manufacturing high-performance modular power components. With a focus on advanced technologies in power management solutions, Vicor often integrates unique features tailored to efficient and reliable power distribution in electronics. Their contributions to the Other Signal Circuits subcategory enhance the performance of electronic systems through improved signal integrity and power distribution.

Known for innovation in power module solutions, Vicor develops parts like URAM3TG3 which serve both specialized and broad market needs, adapting to the evolving demands of the electronics industry. Their products are viewed as benchmarks for quality and performance, supporting a wide array of industry applications from consumer electronics to industrial systems.

Where to Find URAM3TG3 by Vicor Corporation

To purchase the URAM3TG3, or to explore other Other Signal Circuits, potential buyers should utilize resources like findchips.com. This site provides real-time availability and pricing from various distributors. While historically, parts like URAM3TG3 have been available from distributors including Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey, prospective buyers should check current stock levels and pricing on Findchips to get the most up-to-date information.

Compare pricing for URAM3TG3 and other Other Signal Circuits at findchips.com