JANTX1N6843CCU3 by Microchip Technology Inc

Overview of JANTX1N6843CCU3 by Microchip Technology Inc.

The JANTX1N6843CCU3, manufactured by Microchip Technology Inc., is a high-performance Rectifier Diode featuring Schottky technology. It is designed with a common cathode and 2 elements configuration, housed in a ceramic, metal-sealed cofired package. This surface mount diode has a maximum reverse voltage (V(RRM)) of 100 volts, and an output current capabilities up to 10 amperes. Its forward voltage can reach up to 0.6 volts.

Unique features of the JANTX1N6843CCU3 include low leakage current and reduced power loss, which are crucial for increasing efficiency in high-performance circuits. It is designed to operate within a wide temperature range from -65°C to 150°C, making it versatile for various applications. The diode also meets rigorous standards such as the MIL-19500 for qualified components. Furthermore, this part is RoHS compliant and adheres to REACH regulations, ensuring it meets current environmental standards.

Industry Applications for JANTX1N6843CCU3

Given its electrical characteristics, the JANTX1N6843CCU3 is suitable for multiple high-reliability applications, particularly where efficiency and durability are required. The following are potential industry applications for this component, although these use cases are hypothetical and should be validated by engineering professionals:

  • Energy and Power Systems: In power management systems, this Rectifier Diode could potentially be used in applications such as solar inverters or wind turbine converters where high efficiency and reliability are crucial. Its ability to handle high currents and voltages with low power loss makes it appropriate for these scenarios.
  • Automotive: This diode might be employed in electric vehicle power converters or battery management systems. The crucial attributes here include its high heat tolerance and efficiency, essential for the strict operating conditions in automotive applications.

Please note that these potential uses require thorough analysis and verification by design and engineering teams to meet specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. They have a strong presence in the diodes market, specifically specializing in Rectifier Diodes such as the JANTX1N6843CCU3. Microchip is known for producing components that meet high-reliability standards, often incorporating advanced technology like Schottky for superior performance. Their products are typically used in a broad range of applications, from consumer electronics to automotive systems, thanks to their adherence to international quality and environmental standards.

Where to Find JANTX1N6843CCU3 by Microchip Technology Inc

To purchase the JANTX1N6843CCU3, buyers should consider utilizing the services offered by Findchips.com. At Findchips.com, one can not only verify the availability and current pricing of JANTX1N6843CCU3 but also explore other similar Rectifier Diodes from either Microchip Technology Inc or other manufacturers. Historically, the part has been stocked by distributors such as Master Electronics, Avnet Americas, Verical, and DigiKey. It’s recommended to visit Findchips.com to confirm the most recent inventory levels and prices available at these and other distributors.

Compare pricing for JANTX1N6843CCU3 and other Rectifier Diodes at findchips.com