RT9048GSP by Richtek Technology Corp

Overview of RT9048GSP by Richtek Technology Corp.

The RT9048GSP is an adjustable, positive output, low dropout (LDO) regulator capable of delivering up to 2A output current. Designed for applications requiring low input voltage and ultra-low dropout, this component features a high degree of adjustability from 0.5V to 5V. Its operating temperature ranges from -40°C to 125°C, suiting various environmental conditions. The RT9048GSP is encapsulated in a PSOP-8 (Plastic Small-Outline Package) and is designed for surface mount technology (SMT).

Key attributes of this Linear Regulator include a maximum dropout voltage of 0.6V and a typical dropout of just 0.24V, enabling efficient operation even under low input-to-output differential voltage conditions. It supports a minimum input voltage of 1.4V up to a maximum of 6V. Compliance with RoHS (Restriction of Hazardous Substances) and REACH indicates adherence to current environmental and safety standards, important for companies aiming to meet modern regulatory requirements for electronic products.

Industry Applications for RT9048GSP

The versatile nature of the RT9048GSP allows for its use in a variety of applications across multiple industries. This LDO regulator could be beneficial in:

  • Consumer Electronics: In devices requiring stable voltage supply for extended battery life and efficient power management, such as portable gaming devices or smart watches, where an ultra-low dropout feature might enhance their operational longevity.
  • Industrial Automation: For sensors and automation equipment that often operate at low power conditions to ensure accurate data collection and processing, potentially reducing energy costs and improving system reliability.
  • Telecommunications: Within network infrastructure where maintaining voltage stability is crucial for the consistent performance of communication devices.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Richtek Technology Corp.

Richtek Technology Corp. is recognized for its innovation and expertise in the development of integrated circuits (ICs), focusing mainly on power management solutions. They are proficient in the creation of Linear Regulator ICs, prominently featured within the broader category of Power Circuits. Richtek designs products aimed to meet diverse client needs from basic components like the RT9048GSP to more complex power management systems.

Where to Find RT9048GSP by Richtek Technology Corp

For procurement of the RT9048GSP, potential buyers should consider several leading distributors. Historically, it has been available through Win Source Electronics, CHIPMALL.COM LIMITED, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and pricing, visiting findchips.com is recommended. On our site, you can also explore alternative Linear Regulator ICs that might match the specifications of the RT9048GSP, provided by Richtek Technology Corp or by other manufacturers.

Compare pricing for RT9048GSP and other Linear Regulator ICs / Power Circuits at findchips.com