2907599 by Phoenix Contact

Overview of 2907599 by Phoenix Contact

The 2907599 is a thermal magnetic Circuit Breaker designed by Phoenix Contact, tailored specifically for handling excessive current flows that can cause potential damage to electrical circuits. This component is optimized for a high capacity of 30A and can withstand voltage ratings up to 480VAC and 125VDC, categorizing it as a robust solution for managing electrical circuit interruptions both in alternating and direct currents.

As a product line described under TMC 82C 30A specifications, this circuit breaker functions primarily to offer protection by combining thermal and magnetic mechanisms. The thermal part deals with overloads which occur over a prolonged period, while the magnetic section responds to short circuits, which are abrupt and intense rises in current. The part is certified RoHS compliant, ensuring it meets specific environmental standards by restricting the use of certain hazardous substances in electrical and electronic equipment. Additionally, being in the active part of its lifecycle, and Reach compliant, the 2907599 adheres to current regulations and is continuously available for design and production use.

Industry Applications for 2907599

The versatile design and specifications of the 2907599 make it suitable for integration into various high-demand sectors. Below are potential application areas where the circuit breaker could be utilized, emphasizing the preliminary nature of this matching and the importance of further technical validation:

  • Energy and Power Systems: This circuit breaker might be suitable for managing load and protecting electrical circuits in power distribution panels, possibly preventing downtime and equipment failure due to circuit overload or short circuits in facilities and renewable energy installations.
  • Industrial Automation: In automation and control systems, the 2907599 could potentially ensure continuous operation and protect sensitive machinery and components from electrical faults, thus maintaining operational efficiency and safety.
  • Consumer Electronics: For high-powered consumer electronics that require effective power management and safety considerations, such as high-end audio systems or home theaters, this circuit breaker might come in handy to guard against potential electric malfunctions.
  • Telecommunications: It could be used potentially in telecom power supply systems, where reliable circuit protection is crucial to prevent disruptions in communication infrastructure, especially in areas subjected to variable power loads or unstable electrical conditions.

Note that these applications are conceptual, and design and engineering teams need to verify the suitability and compliance of the 2907599 with specific industry standards and application requirements.

About Phoenix Contact

Phoenix Contact is a leader in electrical engineering and automation with particular forte in providing innovative solutions for Circuit Breaker technologies among broader circuit protection categories. The company’s expertise is demonstrated in products like the 2907599, which embodies advanced design in safeguarding electrical circuits. Known for a commitment to quality and sustainability, Phoenix Contact’s products are widely used across various industries. Their circuit breakers, including the 2907599 and similar models, are designed with precision, ensuring reliability and performance in applications demanding strict circuit control and protection.

Where to Find 2907599 by Phoenix Contact

For acquiring the 2907599, findchips.com is a highly recommended platform that lists availability and pricing from multiple distributors. While historically, this part has been listed in stock with distributors like Neutron USA, Master Electronics, Sager, TTI, Onlinecomponents.com, Mouser Electronics, and DigiKey, it is prudent to check the website for current stock levels, pricing, and purchasing options. The site also offers a feature to compare this model against other Circuit Breaker options offered by Phoenix Contact or other manufacturers.

Compare pricing for 2907599 and other Circuit Breaker / Circuit Protection at findchips.com