LAN9500AI-ABZJ-TR by Microchip Technology Inc

Overview of LAN9500AI-ABZJ-TR by Microchip Technology Inc.

The LAN9500AI-ABZJ-TR by Microchip Technology Inc. is a high-performance local area network controller, supporting a data transfer speed of up to 480 Mbps. This part specifically functions as a USB-Ethernet bridge, facilitating connectivity between USB interfaces and Ethernet networks. It operates within a supply voltage range of 3V to 3.6V and is packaged in a 56-pin QFN (Quad-Flat No-leads) with dimensions of 8 x 8 mm, adhering to RoHS compliance for environmental safety.

Featuring a Hi-Speed USB 2.0 interface for up to 10/100 Ethernet control, the device supports an operating temperature range from -40°C to 85°C, making it versatile for various industrial applications. The LAN9500AI-ABZJ-TR incorporates advanced features such as boundary scan technology and supports various communication protocols and data encoding/decoding methods like NRZI and Manchester coding, which further enhances its utility in complex digital environments.

Industry Applications for LAN9500AI-ABZJ-TR

The LAN9500AI-ABZJ-TR is suited for several industries due to its robust features and specifications. Below are potential industry applications:

  • Consumer Electronics: This component might be ideal for enhancing connectivity in consumer devices like smart TVs and gaming consoles, potentially enabling faster network connections and improving user experience.
  • Industrial Automation: The device could be used in factory automation systems where machinery requires secure and reliable communication networks to operate efficiently. Its high-speed and robustness might make it suitable for harsh industrial environments.
  • Computing and Data Storage: The LAN9500AI-ABZJ-TR might facilitate network interface solutions for servers and data centers that require high-speed data transfers across networked computers.
  • Telecommunications: Telecommunication companies could potentially use this USB to Ethernet controller for managing network traffic within networking equipment, helping to maintain consistent data flow and connectivity.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure they meet specific needs and regulatory standards.

About Microchip Technology Inc.

Microchip Technology Inc. is an established leader in the domain of microcontrollers and processors, often specializing in Serial IO/Communication Controllers. The company produces a wide range of controllers and processors that serve various data transfer and control applications across different industries. Their product line includes devices like the LAN9500AI-ABZJ-TR which demonstrate Microchip’s commitment to innovation, reliability, and performance in network and communication technology.

Where to Find LAN9500AI-ABZJ-TR by Microchip Technology Inc

To source the LAN9500AI-ABZJ-TR, findchips.com is an excellent platform for checking real-time stock and pricing from multiple distributors. Historically, this part has been available at distributors like Win Source Electronics, Master Electronics, Future Electronics, and Mouser Electronics. However, for the most accurate availability and pricing, visiting findchips.com is recommended. Here, you can also explore other Serial IO/Communication Controllers that might offer different or enhanced capabilities from Microchip Technology Inc or other manufacturers.

Compare pricing for LAN9500AI-ABZJ-TR and other Serial IO/Communication Controllers at findchips.com