Overview of NXJ1S1215MC-R7 by Murata Manufacturing Co Ltd.
The NXJ1S1215MC-R7 is a DC-DC regulated power supply module from Murata Manufacturing Co Ltd. This part offers isolated DC/DC conversion and comes in a 5-pin SMD (Surface-Mount Device) package on tape and reel, ideal for automated assembly processes. Designed to deliver an output voltage of 15V with a current output of 0.067A, translating to a power output of 1W, its form factor is particularly beneficial for size-restricted applications requiring isolated power. The module provides an input voltage of 12V, and with a notable isolation voltage of 4200V, it is a component engineered for applications needing a strict separation between input and output voltages.
Fulfilling industry-leader standards, NXJ1S1215MC-R7 is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals), ensuring its acceptability in various global markets. Moreover, categorized under the EAR99 of the ECCN (Export Control Classification Number), it facilitates general export and is straightforward to integrate into various industries across international lines. As far as availability is concerned, the typical factory lead time for this part is 18 weeks as of the current writing, which is a crucial consideration for planning and procurement.
Industry Applications for NXJ1S1215MC-R7
NXJ1S1215MC-R7 might find potential applications in several demanding fields owing to its specifications and reliability. Here’s how this module could possibly be adapted across diverse industries:
- Industrial Automation: In environments where equipment requires precise voltage isolation to prevent ground loops or where sensitive monitoring and control systems need stable and isolated power to ensure accuracy and safety.
- Telecommunications: This component might be used in communication infrastructure where reliable power delivery must be guaranteed even under varying load conditions, and where system integrity is paramount.
- Consumer Electronics: Due to its small size and efficiency, it could be used in portable electronic devices, possibly powering sensors or auxiliary microcontrollers that require isolated power for safe operation relative to the primary power system of the device.
- Computing and Data Storage: Device servers and storage systems might use this module to provide stable and isolated power to maintain data integrity and reduce the risk of data corruption due to voltage fluctuations.
- Aerospace and Defense: Given its high isolation voltage, it may potentially be suitable for applications in aerospace electronics where stringent power isolation is necessary.
Note that these potential industry applications are only conceptual/illustrative and require a thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its advanced ceramic materials and Power Supply Modules. The company’s commitment to innovation can be seen in products such as NXJ1S1215MC-R7, which embodies the precision engineering typical of Murata’s offerings. By continually advancing its technology in various domains of Power Circuits, Murata ensures its products meet the evolving needs of a broad spectrum of industries.
Where to Find NXJ1S1215MC-R7 by Murata Manufacturing Co Ltd
To procure the NXJ1S1215MC-R7, it is recommended to check current stock levels and pricing through findchips.com. This part has historically been available from distributors such as Richardson RFPD, TTI, Avnet Americas, TTI Europe, Mouser Electronics, and Avnet Abacus. However, availability can vary, so it is important to verify on findchips.com. Additionally, you can explore alternatives and compare other Power Supply Modules that might be offered by Murata Manufacturing Co Ltd or other manufacturers.