MFRC52202HN1,151 by NXP Semiconductors

Overview of MFRC52202HN1,151 by NXP Semiconductors

The MFRC52202HN1,151 by NXP Semiconductors is a standard performance MIFARE and NTAG frontend, encapsulated in a highly efficient 32-pin HVQFN package. It operates at a frequency of 13.56 MHz, designed primarily for RFID (Radio-Frequency Identification) read and write operations. The device features a supply voltage minimum of 2.5V and supports a temperature range from -25 °C to +85 °C, making it adaptable to varied environmental conditions. With promising Radio Frequency (RF) functionalities and being RoHS compliant, this product ensures adherence to the latest environmental standards.

This component stands out within the category of Other uPs/uCs/Peripheral ICs, combining reliability and functionality in RFID technology. Note, however, that as of the current writing, the factory lead time for this component is about 14 weeks and 4 days, indicating a demand for planning when considering this component in supply chain decisions.

Industry Applications for MFRC52202HN1,151

The MFRC52202HN1,151 might participate in an array of applications, given its robust RFID capabilities:

  • Consumer Electronics: Possibly used in devices requiring secure data transfer like handheld scanners, wearable technology potentially harnessing its compact size and operational efficiency in transferring secure information.
  • Security and Surveillance: Potentially central in access control systems such as card readers or contactless identity verification systems, owing to its ability to handle encrypted data effectively.
  • Transportation and Logistics: Could be implemented in logistics for tracking goods or in public transport systems for ticket validation systems, where fast and reliable data reading is crucial. Its operational temperature range and durability offer reliability in varied logistics environments.

Note that these potential applications are conceptual and should be evaluated by engineering and design teams. These are not definitive recommendations but only illustrations with a requirement for further analysis and verification.

About NXP Semiconductors

NXP Semiconductors is a leading technology company known for its diverse range of solutions including microprocessors, microcontrollers, and various peripheral integrated circuits. Among their offerings, NXP places a substantial emphasis on Other uPs/uCs/Peripheral ICs. Their products, including the MFRC52202HN1,151, are widely adopted in numerous tech segments due to their efficiency and reliability. NXP focuses on innovative technologies that drive smart connected solutions, with a robust catalog that witnesses extensive usage across multiple applications and industries.

Where to Find MFRC52202HN1,151 by NXP Semiconductors

To purchase the MFRC52202HN1,151, it is advisable to research through findchips.com. For alternatives within the Other uPs/uCs/Peripheral ICs category, the website can be a crucial resource. Historically, distributors such as New Advantage Corporation, EBV Elektronik, and DigiKey have stocked this part, but current availability and prices are best checked directly through findchips.com due to possible fluctuations in stock and demand.

Compare pricing for MFRC52202HN1,151 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com