Overview of EV1261500000G by Amphenol Corporation
The EV1261500000G is identified as a Barrier Strip Terminal Block categorized under Terminals and Terminal Blocks. This part, also registered under the alternative identification of EV1261500000G, falls under the broad category of Terminal Blocks, specifically designated as Pluggable Terminal Blocks. It features a screw clamp fastening method and its mounting type is defined as connector. This terminal block has one deck and one row, supporting up to 12 connections (number of ways).
From a performance standpoint, the EV1261500000G can handle a considerable load with its rated current of 55 A and a rated voltage of 300 V. It supports a wire cross-section area of 13.3 mm² and can accommodate a wire gauge of 6 AWG. The part is compliant with RoHS, REACH regulations, and meets the standards UL 94V-0 for safety regarding flammability of polyethylene. Its safety approvals include certifications from cUL and UL, ensuring its reliability and performance standards in a variety of environments.
Industry Applications for EV1261500000G
The EV1261500000G could be utilized across various industries due to its robust specifications and safety standards. The potential industry use cases for this part involve critical roles where reliable and durable electrical connectivity is required.
- Energy and Power Systems: In energy distribution and management systems, such as circuit breakers and panels, the EV1261500000G might be used to ensure stable and secure connections due to its high-current and voltage ratings. The compliance with safety standards like UL could be particularly essential in high-demand environments.
- Transportation and Logistics: This terminal block could potentially be employed in the infrastructure of transportation systems, where durable and dependable electric connections are critical, particularly in environments subject to vibrations and shocks, benefiting from its robust mechanical fastening system.
- Renewable Energy: In renewable energy installations, such as solar panels or wind turbines, EV1261500000G might find use due to its capabilities in handling significant electrical loads and its compliance with important safety and environmental codes.
- Automotive: If automotive industry standards such as durability and vibration resistance are required, this terminal block potentially could be included in vehicle electrical systems, given its strong current and voltage capacities.
Note that the potential industry applications mentioned are conceptual and should be assessed by engineering and design teams to ensure compliance with specific industry standards and application demands.
About Amphenol Corporation
Amphenol Corporation is a leading producer of electronic and fiber optic connectors, cable and interconnect systems such as the EV1261500000G. With a strong focus on innovation and quality, Amphenol supplies sophisticated products that meet the demands of increasingly complex circuits and systems. In the category of Terminals and Terminal Blocks, Amphenol showcases significant expertise by offering a broad array of products that ensure reliability and performance, suitable for a versatile range of applications.
Where to Find EV1261500000G by Amphenol Corporation
To purchase the EV1261500000G, it is recommended to visit the comprehensive electronic part aggregator, findchips.com. Here, detailed information on availability and pricing from various distributors is available at your fingertips. Although this part has historically been found at distributors like Avnet Americas, Mouser Electronics, and Avnet Abacus, stock levels and pricing change frequently. For alternative parts and more options, one can also browse the extensive catalog of Terminals and Terminal Blocks, which may include comparable products by Amphenol Corporation or other manufacturers.