KMDLAX-8P by Kycon Inc

Overview of KMDLAX-8P by Kycon Inc.

The KMDLAX-8P is a Circular DIN Connector with 8 contacts, configured as a male, cable mount plug which includes a locking mechanism. This plug is compliant with RoHS standards, ensuring it meets current regulatory requirements for hazardous substances. Manufactured by Kycon Inc., this connector is classified under the subcategory of DIN Connectors. It has a Mini-DIN form with a snap-and-lock plug assembly for secure connections. Key attributes include a dielectric withstanding voltage of 250VAC, insulation resistance up to 50,000,000 Ω, and a durability of 1500 cycles, indicating a robust and reliable design for repeated use. The operating temperature range is from -25 °C to 80 °C, suitable for varied environmental conditions.

Industry Applications for KMDLAX-8P

The KMDLAX-8P by Kycon Inc. has potential applications across various industries due to its versatility and specifications. Below are a few industry applications where this connector could be potentially useful:

  • Telecommunications: In telecom systems, connectors like the KMDLAX-8P might be used for linking communication lines that require compact, highly reliable connections with moderate power and signal requirements. The locking feature ensures secure connections that are critical in these applications.
  • Consumer Electronics: This connector is suitable for audio and video systems such as stereo audio equipment, where multiple signal transmissions are common, and reliability is crucial. Its small form factor and capability to handle different environmental conditions make it potentially ideal for such devices.
  • Computing and Data Storage: For peripherals and external storage solutions, the KMDLAX-8P could potentially offer reliable data connections, ensuring secure and stable data transfer with its robust build and locking mechanism.
  • Industrial Automation: Automation equipment that operates within a moderate temperature range might utilize these connectors for sensor or machine interface connections where durability and reliability are needed.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Kycon Inc.

Kycon Inc. is widely known for its extensive range of connectors, including MINI-DIN and other DIN Connectors. Their products, such as the KMDLAX-8P, are recognized for their robustness and reliability in various applications. Kycon focuses on providing products that meet strict industry standards for performance and safety, making them a preferred choice in the electronics manufacturing sector. Their commitment to quality and compliance, as indicated by their RoHS and UL certifications, underscores their position as a leading manufacturer in the connector market.

Where to Find KMDLAX-8P by Kycon Inc.

To purchase the KMDLAX-8P, a visit to findchips.com is recommended. There, you can get the most up-to-date information on stock levels and pricing from various distributors. Historically, the component has been available through distributors like Sager, Quest Components, Mouser Electronics, and DigiKey. To explore similar components by Kycon Inc. or other manufacturers, you might consider exploring other DIN Connectors on the platform.

Compare pricing for KMDLAX-8P and other DIN Connectors at findchips.com