206430-2 by TE Connectivity

Overview of 206430-2 by TE Connectivity

The 206430-2 by TE Connectivity is a circular connector, specifically a receptacle with a cable mount style. Designed for robust industrial applications, this part of the CPC Series 1 comes equipped with four contacts and utilizes a threaded coupling style for secure interconnection. Its shell is designed for a cable or wire interface, with contacts that are crimp sockets, though the contacts themselves are not supplied with the receptacle and must be purchased separately. Key features of this product include a body diameter of 0.935 inches and a length of 1.07 inches, making it compact yet capable. Additionally, it is built to withstand environmental challenges, being both RoHS compliant and environment-resistant.

Some additional attributes that set the 206430-2 apart include its polarization, ensuring correct connection with mating parts such as part number 206429-1. The receptacle is crafted from robust materials with a polyethylene insulator and a black insulator color, highlighting its design for general purpose applications. It operates within a temperature range of -55 °C to 105 °C and can handle a rated voltage of up to 600 V, meeting UL standards for safety. The receptacle’s design further features a thread size of 5/8-24 UNEF-2A, underlining its suitability for precise and secure mounting.

Industry Applications for 206430-2

The 206430-2’s versatile design and characteristics enable it to serve a variety of industries. Its robustness and environmental resistance make it particularly suitable for tougher industrial environments. Below are a few industries where this connector could potentially be useful:

  • Industrial Automation: The connector could be used in control systems, sensors, and robotics where reliable and durable connections are crucial. The environmental resistance ensures functionality in diverse operating conditions which is essential in automated manufacturing settings.
  • Telecommunications: For infrastructure equipment including base stations and transmission hardware, the 206430-2’s secure threaded coupling and high voltage rating ensure reliable signal transmission and power supply in demanding scenarios.
  • Consumer Electronics: In applications like high-performance audio and video equipment, the 206430-2 offers the necessary reliability and quality, courtesy of its polarized connection and robust design.
  • Computing and Data Storage: The connector might be used in data centers on equipment requiring secure and reliable power connections, benefitting from its high voltage capacity and resistance to adverse environmental conditions.

It is important to note that these potential industry applications are only conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader known for its high-quality connectivity and sensor solutions. In the realm of Other Circular Connectors, TE Connectivity offers a wide range of products, including the 206430-2, designed to meet diverse industry needs. TE Connectivity addresses the demanding requirements of several sectors through its innovation-driven approach, ensuring products like the 206430-2 are not only robust but also versatile. These connectors are essential components in numerous applications, ensuring reliability and efficiency.

Where to Find 206430-2 by TE Connectivity

To purchase the 206430-2, prospective buyers should research on findchips.com. By navigating through the Other Circular Connectors section, one can not only find this part but also explore alternatives that might be offered by TE Connectivity or other manufacturers. Distributors that have historically carried this part include Master Electronics, Avnet Abacus, and DigiKey. However, stock levels and pricing are subject to change, and it is advised to visit the website for the most current information.

Compare pricing for 206430-2 and other Other Circular Connectors at findchips.com