VSC8221XHH by Microchip Technology Inc

Overview of VSC8221XHH by Microchip Technology Inc.

The VSC8221XHH is an Ethernet transceiver designed specifically for gigabit Ethernet applications. It is capable of handling a data rate of up to 1.25 Gbps, making it suitable for high-speed network environments. This component comes in a 100-pin Thin Fine-Pitch Ball Grid Array (TFBGA) package, emphasizing its compactness with dimensions of just 9mm both in length and width, and a height of no more than 1.1 mm. Its operational temperature range is set from 0 to 70 °C, qualifying it for commercial temperature grade use. Further, it supports a supply voltage of nominally 3.3 V and requires a maximum supply current of 367 mA.

The VSC8221XHH is RoHS and REACH compliant, ensuring adherence to the latest environmental standards and regulations. The part belongs to the specialized category of Network Interfaces, where it serves as a critical component in enabling network connectivity. As per the current writing, the factory lead time for this part is approximately 8 weeks.

Industry Applications for VSC8221XHH

The VSC8221XHH is versatile enough to potentially play a role in various industry sectors due to its high data rate and robust performance in Ethernet environments. Here are a few industry examples and scenarios where the VSC8221XHH might be effectively utilized:

  • Industrial Automation: In the realm of industrial automation, reliable and fast network communications are critical for monitoring and controlling equipment. The VSC8221XHH could potentially be used in the design of communication gateways, interface modules, and other networked control systems where high-throughput and stable connections are necessary.
  • Smart Cities: Smart city infrastructure relies heavily on the integration of data communication technologies. The VSC8221XHH might be utilized in various applications including traffic management systems, public Wi-Fi infrastructure, and security systems where robust networking is required.
  • Consumer Electronics: Given the increasing demand for high-speed Internet access in home electronics, this Ethernet transceiver could potentially be employed in consumer Internet gateways, smart home devices, or other connected appliances that require gigabit Ethernet capabilities.
  • Telecommunications: Telecommunication systems, which often require the transmission of high volumes of data at rapid speeds, could benefit from integrating VSC8221XHH in routers, switches, and network servers to handle the enormous data flow efficiently.

It is important to note that these potential industry applications are only conceptual and would require further analysis and verification by engineering teams to ensure compliance with industry-specific standards and usage requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the field of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. They have significantly diversified their product portfolio to include various components within Network Interfaces and broader Telecommunication Circuits categories. The VSC8221XHH is one of Microchip’s offerings that highlights their expertise in producing high-performance Network Interface components that cater to demanding telecommunications and data transmission requirements. Known for their innovation and reliability, Microchip continues to expand its technology offerings, ensuring they meet the evolving needs of modern electronics in a variety of sectors.

Where to Find VSC8221XHH by Microchip Technology Inc.

For potential buyers or engineers looking to source the VSC8221XHH Ethernet transceiver, it is advisable to utilize platforms like findchips.com that provide up-to-date information on availability and pricing from various distributors. This part has historically been available at distributors such as Master Electronics, LCSC, Verical, and DigiKey. Nonetheless, for the most accurate and current stock levels and pricing, visiting Findchips.com is recommended. Additionally, if searching for alternative parts within the same category, the Network Interfaces page can offer a range of similar components by both Microchip Technology Inc. and other manufacturers.

Compare pricing for VSC8221XHH and other Network Interfaces / Telecommunication Circuits at findchips.com