AUIPS7081RTRL by Infineon Technologies AG

Overview of AUIPS7081RTRL by Infineon Technologies AG

The AUIPS7081RTRL is a buffer/inverter based Peripheral Drivers, designed primarily for automotive applications. This single driver component supports a voltage range from -0.3V to 5.5V and can handle a maximum output current of 2.3A. It is encapsulated in a 5-pin DPAK (D-PAK-5) package, which includes four standard pins plus an additional tab for heat dissipation.

Distinguished by its range of built-in protections, the AUIPS7081RTRL offers features against transient, overcurrent, and thermal events, making it a reliable choice for demanding applications. The device operates within a supply voltage range of 6V to 35V, and has a nominal operating voltage of 14V. Quick response times are evident with turn-on and turn-off times of 45 µs and 50 µs, respectively. Additionally, this component’s moisture sensitivity level is ranked at 1, indicating its robustness in various environmental conditions.

As of the current writing, the factory lead time for this part is estimated at 4 weeks. Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, this component aligns with multiple compliance standards including RoHS and REACH. Despite its obsolete status in the product lifecycle, it remains a pertinent choice for specific applications, evidenced by its ongoing availability and essential protective features.

Industry Applications for AUIPS7081RTRL

The AUIPS7081RTRL, with its robust design and specialized features, is suited for various demanding environments, particularly where high reliability under stressful conditions is crucial. Below are potential applications for this component across different industries:

  • Automotive: Its built-in protections and automotive-grade qualification (AEC-Q100) potentially make the AUIPS7081RTRL suitable for integration into automotive electronic control units and power management systems. These applications could benefit from its ability to handle transient events and thermal fluctuations, commonly encountered in automotive environments.
  • Industrial Automation: Given the rigorous operational requirements in industrial settings, the robust design of the AUIPS7081RTRL could be advantageous for industrial automation equipment. Devices that require precise control and rapid response times, such as motor controllers or actuator drivers, might utilize this driver effectively.
  • Energy and Power Systems: Circuitry involved in power distribution and management systems could potentially employ the AUIPS7081RTRL to safeguard against overcurrent scenarios and thermal issues, enhancing system reliability in critical power grid applications.

Note that these potential industry applications are illustrative and should be carefully analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in semiconductor and system solutions, focusing on several key markets including automotive, industrial power control, power management, and chip card and security products. In the realm of Peripheral Drivers, Infineon offers a broad range of components, including devices like the AUIPS7081RTRL. This specialization underscores their commitment to producing drivers that not only integrate seamlessly into a variety of applications but also ensure reliability and efficiency. Infineon Technologies AG is recognized for their innovative approach in addressing the evolving demands of electronic environments, offering products designed for durability and optimal performance.

Where to Find AUIPS7081RTRL by Infineon Technologies AG

Procuring the AUIPS7081RTRL can be conducted most efficiently through a platform like Findchips.com. Here, potential buyers can not only verify current stock levels but also compare pricing from various distributors. Historically, distributors such as Win Source Electronics have stocked this part, but availability may vary. By visiting findchips.com, purchasers can explore options both for Peripheral Drivers and other devices offered by Infineon Technologies AG or other manufacturers.

Compare pricing for AUIPS7081RTRL and other Peripheral Drivers at findchips.com