Overview of S24SP24002PDFA by Delta Electronics Inc.
The S24SP24002PDFA is described as an isolated DC-DC converter, featuring a single output with a capacity of delivering up to 40 watts of power. This component exemplifies a regulated power supply module constructed with hybrid technology and packaged in a hybrid through-hole style that includes six terminals. It has an input nominal voltage of 24 volts, ranging from a minimum of 9 volts to a maximum of 36 volts. The output voltage is nominally set at 24 volts but can be adjusted from 21.6 volts to 26.4 volts. The package for the S24SP24002PDFA measures 50.8 mm in length and 25.4 mm in width, with a maximum seated height of 11 mm, which makes it suitable for various applications where space and consistent voltage regulation are critical.
This component’s metal package and robust temperature range, from -40°C up to 77°C, support its use in environments requiring durable and reliable electronic components. The S24SP24002PDFA’s design and construction align with the current RoHS standards and Reach compliance, ensuring it meets global environmental and safety regulations. These attributes make the S24SP24002PDFA particularly suitable for a variety of demanding applications across various sectors.
Industry Applications for S24SP24002PDFA
The S24SP24002PDFA, positioned within the subcategory of Power Supply Modules, is equipped with features that potentially cater to multiple industries including:
- Consumer Electronics: This module could potentially be used in advanced consumer electronics where stable power delivery is crucial, such as in high-performance computing devices or gaming consoles. The ability to adjust output voltage can help in managing different power demands.
- Energy and Power Systems: The robust operating temperature range and high reliability might make it suitable for power management solutions within renewable energy installations such as solar power inverters or small-scale wind turbines.
- Transportation and Logistics: Due to its tough metal packaging and ability to operate under various environmental conditions, this power module could be ideal for use in transportation infrastructure, possibly powering monitoring or control systems in harsh conditions.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and application-specific requirements.
About Delta Electronics Inc.
Delta Electronics Inc. is a key player in the development and manufacturing of power management and thermal solutions often seen across a broad spectrum of industries. Known for their dedication to quality and innovation, Delta Electronics Inc. has a significant portfolio of products that include a variety of Power Supply Modules similar to the S24SP24002PDFA. Their products are frequently identified as top choices for power solutions in demanding applications due to their efficiency, reliability, and advanced technology. Delta’s offerings extend beyond just power modules, encompassing components essential for modern electronics, thereby affirming their stature as a comprehensive provider in the power circuits category.
Where to Find S24SP24002PDFA by Delta Electronics Inc
To locate and purchase the S24SP24002PDFA, or to explore alternate parts, you can utilize comprehensive resources like findchips.com. Here, under the Power Supply Modules section, you can compare pricing and availability of this component. Historically, the component has been available through distributors such as Future Electronics, Mouser Electronics, and DigiKey. Since stock levels and pricing fluctuate, confirming current availability on findchips.com is recommended for accurate and up-to-date information.