Overview of LTST-C191KGKT by Lite-On Semiconductor Corporation
The LTST-C191KGKT is a Single Color LED characterized by its ultra-bright green color and water clear lens. This component has dimensions of 1.1mm and is housed in a thin, green plastic body with two pins for connectivity. It falls under the subcategory of Visible LEDs, a segment of optoelectronics focusing on devices that emit light visible to the human eye when electrically biased in the forward direction.
With a peak wavelength of 574 nm, the LTST-C191KGKT features a forward current maximum of 0.03 A and a forward voltage maximum of 2.4 V. These particular properties make it an ideal candidate for various applications requiring high intensity yet low power consumption. The LED provides a luminous intensity ranging from a minimum of 0.018 cd to a nominal 44.5 mcd and offers a broad viewing angle of 130 degrees, enhancing its visibility across different applications.
This component is also distinguished by its robust performance across a wide temperature range, from -55 °C to 85 °C, ensuring reliability under varied environmental conditions. The LTST-C191KGKT is compliant with key industry standards including RoHS and REACH, indicating its adherence to environmental regulations. Moreover, this product is packaged in a surface-mount design, favored for modern printed circuit boards (PCBs) due to its mechanical and electrical connectivity efficiency.
Industry Applications for LTST-C191KGKT
The LTST-C191KGKT could potentially serve a variety of industries due to its versatile features. The following are some illustrative examples:
- Consumer Electronics: This LED could be employed in devices such as smartphones, televisions, and home appliances, where compact size and high luminous intensity are desired for display and indicator roles.
- Industrial Automation: Its robust operating temperature range and high visibility make it a potential fit for control panels and status indicators in industrial settings, where machines often operate under harsh conditions.
- Transportation and Logistics: Given its bright output and wide viewing angle, the LED might be used in vehicle dashboards, signage, and lighting within the transportation sector to enhance safety and visibility.
These potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure they meet specific requirements related to those fields.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is a leading player in the optoelectronics and visible LEDs market. This company specializes in the development of a wide range of photonic electronic components, including LEDs, used in various applications across many industries. Their products are known for their quality, innovation, and adherence to international standards.
The LTST-C191KGKT is an example of Lite-On’s commitment to providing advanced technology solutions in the visible LEDs category. The company consistently invests in R&D to meet the evolving needs of the electronics industry, making them a trusted partner for electronic components worldwide.
Where to Find LTST-C191KGKT by Lite-On Semiconductor Corporation
If you are considering sourcing the LTST-C191KGKT, your first step should be to check current availability and pricing on findchips.com. This part has historically been available through various distributors such as Win Source Electronics, New Advantage Corporation, and DigiKey, to name a few. However, for the most accurate and up-to-date information, visiting findchips.com would provide comprehensive insights.
Also, for alternatives or similar products, you can explore other Visible LEDs from Lite-On Semiconductor or other manufacturers to find a part that perfectly fits your application needs.